RELAY POWER 3A 24VDC SEALED PCB - JK1A-24V-TV - Relays
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 3A @ 125VAC 24VDC JK1A-24V-TV
| Digi-Key Part Number | JK1A-24V-TV-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | JK1A-24V-TV | |||
| Description | RELAY POWER 3A 24VDC SEALED PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JK1A-24V-TV |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 3A @ 125VAC |
| Coil Voltage | 24VDC |
| Control Off Voltage (Min) | 1.2 VDC |
| Control On Voltage (Max) | 19.2 VDC |
| Coil Current | 8.3mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JK1A 24V TV JK1A24VTV |
JK1A-24V-TV Specification Sheet
RELAY POWER 3A 24VDC SEALED PCB - JK1A-24V-TV (JK1A-24V-TV-ND) - Relays
Related parts General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 3A @ 125VAC 24VDC JK1A-24V-TVRELAY POWER 3A 24VDC SEALED PCB - JK1A-24V-TV
Order 'relay power 3a 24vdc sealed pcb - JK1A-24V-TV' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JK1A-24V-TV-ND.
RELAY POWER 3A 24VDC SEALED PCB - JK1A-24V
Order 'relay power 3a 24vdc sealed pcb - JK1A-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JK1A-24V-ND.
RELAY POWER 3A 12VDC SEALED PCB - JK1A-12V-TV
Order 'relay power 3a 12vdc sealed pcb - JK1A-12V-TV' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JK1A-12V-TV-ND.
RELAY POWER 3A 5VDC SEALED PCB - JK1A-5V-TV
Order 'relay power 3a 5vdc sealed pcb - JK1A-5V-TV' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JK1A-5V-TV-ND.
RELAY POWER 10A 24VDC SEALED PCB - JS1-24V-TV
Order 'relay power 10a 24vdc sealed pcb - JS1-24V-TV' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JS1-24V-TV-ND.
RELAY POWER 10A 24VDC SEALED PCB - JS1A-24V-TV
Order 'relay power 10a 24vdc sealed pcb - JS1A-24V-TV' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JS1A-24V-TV-ND.
RELAY POWER 3A 12VDC SEALED PCB - JK1A-12V
Order 'relay power 3a 12vdc sealed pcb - JK1A-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JK1A-12V-ND.
RELAY POWER 3A 18VDC SEALED PCB - JK1A-18V
Order 'relay power 3a 18vdc sealed pcb - JK1A-18V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JK1A-18V-ND.
RELAY POWER 3A 48VDC SEALED PCB - JK1A-48V
Order 'relay power 3a 48vdc sealed pcb - JK1A-48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JK1A-48V-ND.
RELAY POWER 3A 5VDC SEALED PCB - JK1A-5V
Order 'relay power 3a 5vdc sealed pcb - JK1A-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JK1A-5V-ND.
RELAY POWER 3A 6VDC SEALED PCB - JK1A-6V
Order 'relay power 3a 6vdc sealed pcb - JK1A-6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JK1A-6V-ND.
RELAY POWER 3A 9VDC SEALED PCB - JK1A-9V
Order 'relay power 3a 9vdc sealed pcb - JK1A-9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JK1A-9V-ND.
RELAY POWER 10A 24VDC SEALED PCB - JW1AFSN-DC24V-TV
Order 'relay power 10a 24vdc sealed pcb - JW1AFSN-DC24V-TV' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JW1AFSN-DC24V-TV-ND.
RELAY POWER 10A 24VDC SEALED PCB - JS1A-B-24V
Order 'relay power 10a 24vdc sealed pcb - JS1A-B-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JS1A-B-24V-ND.
RELAY POWER 10A 24VDC SEALED PCB - JS1-B-24V
Order 'relay power 10a 24vdc sealed pcb - JS1-B-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2814-ND.
Options for General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 3A @ 125VAC 24VDC JK1A-24V-TV
Send this link via E-Mail
Help With This Screen
