RELAY PWR 5A 9VDC PCB - JE1AXN-DC9V - Relays, I/O Modules
| Digi-Key Part Number | JE1AXN-DC9V-ND |
100 |
1.71700 |
Extended Price
171.70 |
| Manufacturer Part Number | JE1AXN-DC9V | |||
| Description | RELAY PWR 5A 9VDC PCB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | JE1AXN-DC9V |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JE1AXN DC9V JE1AXNDC9V |
JE1AXN-DC9V Specification Sheet
RELAY PWR 5A 9VDC PCB - JE1AXN-DC9V (JE1AXN-DC9V-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY PWR 5A 9VDC PCB - JE1AXN-DC9V
Order 'relay pwr 5a 9vdc pcb - JE1AXN-DC9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JE1AXN-DC9V-ND.
RELAY PWR 5A 9VDC PCB - JE1XN-DC9V
Order 'relay pwr 5a 9vdc pcb - JE1XN-DC9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JE1XN-DC9V-ND.
RELAY MINI 5A 9VDC PCB - DSP1-DC9V
Order 'relay mini 5a 9vdc pcb - DSP1-DC9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1623-ND.
RELAY POWER 5A 9VDC PCB - JW2SN-DC9V
Order 'relay power 5a 9vdc pcb - JW2SN-DC9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1736-ND.
RELAY PWR 5A 12VDC PCB - JE1AXN-DC12V
Order 'relay pwr 5a 12vdc pcb - JE1AXN-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JE1AXN-DC12V-ND.
RELAY PWR 5A 24VDC PCB - JE1AXN-DC24V
Order 'relay pwr 5a 24vdc pcb - JE1AXN-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JE1AXN-DC24V-ND.
RELAY PWR 5A 48VDC PCB - JE1AXN-DC48V
Order 'relay pwr 5a 48vdc pcb - JE1AXN-DC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JE1AXN-DC48V-ND.
RELAY PWR 5A 5VDC PCB - JE1AXN-DC5V
Order 'relay pwr 5a 5vdc pcb - JE1AXN-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JE1AXN-DC5V-ND.
RELAY PWR 5A 6VDC PCB - JE1AXN-DC6V
Order 'relay pwr 5a 6vdc pcb - JE1AXN-DC6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JE1AXN-DC6V-ND.
RELAY PWR 5A 9VDC FLUX-RES PCB - JE1AXN-DC9V-H
Order 'relay pwr 5a 9vdc flux-res pcb - JE1AXN-DC9V-H' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JE1AXN-DC9V-H-ND.
RELAY PWR SPDT 5A 9VDC PCB - DSP1-DC9V-F
Order 'relay pwr spdt 5a 9vdc pcb - DSP1-DC9V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1-DC9V-F-ND.
RELAY PWR 5A 9VDC FLUX-RES PCB - JE1XN-DC9V-H
Order 'relay pwr 5a 9vdc flux-res pcb - JE1XN-DC9V-H' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JE1XN-DC9V-H-ND.
RELAY PWR 5A 9VDC 250MW SLIM PCB - LKS1AF-9V
Order 'relay pwr 5a 9vdc 250mw slim pcb - LKS1AF-9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number LKS1AF-9V-ND.
RELAY POWER 10A 9VDC PCB - JW1FSN-DC9V
Order 'relay power 10a 9vdc pcb - JW1FSN-DC9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1488-ND.
RELAY MINI POWER 9VDC PCB - DSP1A-DC9V
Order 'relay mini power 9vdc pcb - DSP1A-DC9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1A-DC9V-ND.
Send this link via E-Mail
Help With This Screen