RELAY POWER 10A 24VDC PLUG-IN - JC2A-S-DC24V - Relays, I/O Modules
| Digi-Key Part Number | JC2A-S-DC24V-ND |
50 |
5.10000 |
Extended Price
255.00 |
| Manufacturer Part Number | JC2A-S-DC24V | |||
| Description | RELAY POWER 10A 24VDC PLUG-IN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JC2A-S-DC24V |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Termination Style | Quick Connect |
| Circuit | DPST-NO |
| Contact Rating @ Voltage | 10A @ 250VAC |
| Control Voltage | 24.000 VDC [Typ] |
| Coil Current | 41.60 mA [Nom] |
| Coil Resistance | 576.00 Ohms [Typ] |
| Control Off Voltage | 2.400 VDC [Min] |
| Control On Voltage | 19.20 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JC2A S DC24V JC2ASDC24V |
JC2A-S-DC24V Specification Sheet
RELAY POWER 10A 24VDC PLUG-IN - JC2A-S-DC24V (JC2A-S-DC24V-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY POWER 10A 24VDC PLUG-IN - JC2A-S-DC24V
Order 'relay power 10a 24vdc plug-in - JC2A-S-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JC2A-S-DC24V-ND.
RELAY POWER 10A 24VDC PLUG-IN - HL2-H-DC24V
Order 'relay power 10a 24vdc plug-in - HL2-H-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HL2-H-DC24V-ND.
RELAY POWER 10A 24VDC PLUG-IN - JC1A-S-DC24V
Order 'relay power 10a 24vdc plug-in - JC1A-S-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JC1A-S-DC24V-ND.
RELAY POWER 10A 24VDC PLUG-IN - JC2AF-S-DC24V
Order 'relay power 10a 24vdc plug-in - JC2AF-S-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2219-ND.
RELAY POWER 10A 24VDC TOP MOUNT - JC2A-TM-DC24V
Order 'relay power 10a 24vdc top mount - JC2A-TM-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JC2A-TM-DC24V-ND.
RELAY POWER 10A 24VDC PLUG-IN - HP2-DC24V
Order 'relay power 10a 24vdc plug-in - HP2-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HP2-DC24V-ND.
RELAY POWER 10A 24VDC PLUG-IN - HP3-DC24V
Order 'relay power 10a 24vdc plug-in - HP3-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HP3-DC24V-ND.
RELAY POWER 10A 24VDC PLUG-IN - HP4-DC24V
Order 'relay power 10a 24vdc plug-in - HP4-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HP4-DC24V-ND.
RELAY POWER 10A 24VDC PCB MOUNT - JC2A-DC24V
Order 'relay power 10a 24vdc pcb mount - JC2A-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JC2A-DC24V-ND.
RELAY POWER 10A 24VDC PLUG-IN - SP4-DC24V
Order 'relay power 10a 24vdc plug-in - SP4-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number SP4-DC24V-ND.
RELAY POWER 5A 24VDC PLUG-IN - HC4-H-DC24V
Order 'relay power 5a 24vdc plug-in - HC4-H-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1631-ND.
RELAY POWER 15A 24VDC PLUG-IN - HL1-H-DC24V
Order 'relay power 15a 24vdc plug-in - HL1-H-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HL1-H-DC24V-ND.
RELAY POWER 10A 24VDC TOP MOUNT - HL2-HTM-DC24V
Order 'relay power 10a 24vdc top mount - HL2-HTM-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HL2-HTM-DC24V-ND.
RELAY POWER 10A 24VDC TOP MOUNT - HL2-HTM-DC24V-TV
Order 'relay power 10a 24vdc top mount - HL2-HTM-DC24V-TV' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HL2-HTM-DC24V-TV-ND.
RELAY POWER 10A 24VDC TOP MOUNT - HP2-TM-DC24V
Order 'relay power 10a 24vdc top mount - HP2-TM-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HP2-TM-DC24V-ND.
Send this link via E-Mail
Help With This Screen