General Purpose Panasonic Electric Works Power Relay DPST (2 Form A) 10A @ 250VAC 12VDC JC2AJ-TM-DC12V
RELAY POWER 10A 12VDC TOP MOUNT - JC2AJ-TM-DC12V
| Digi-Key Part Number | JC2AJ-TM-DC12V-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | JC2AJ-TM-DC12V | |||
| Description | RELAY POWER 10A 12VDC TOP MOUNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JC2AJ-TM-DC12V |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Chassis Mount |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Circuit | DPST (2 Form A) |
| Contact Rating @ Voltage | 10A @ 250VAC |
| Coil Voltage | 12VDC |
| Control Off Voltage (Min) | 1.2 VDC |
| Control On Voltage (Max) | 9.6 VDC |
| Coil Current | 83.3mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JC2AJ TM DC12V JC2AJTMDC12V |
JC2AJ-TM-DC12V Specification Sheet
RELAY POWER 10A 12VDC TOP MOUNT - JC2AJ-TM-DC12V (JC2AJ-TM-DC12V-ND)
Related parts General Purpose Panasonic Electric Works Power Relay DPST (2 Form A) 10A @ 250VAC 12VDC JC2AJ-TM-DC12VGeneral Purpose Panasonic Electric Works Power Relay DPST (2 Form A) 10A @ 250VAC 12VDC JC2AJ-TM-DC12V
Order 'relay power 10a 12vdc top mount - JC2AJ-TM-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JC2AJ-TM-DC12V-ND.
General Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 10A @ 250VAC 12VDC HP2-TM-DC12V
Order 'relay power 10a 12vdc top mount - HP2-TM-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HP2-TM-DC12V-ND.
General Purpose Panasonic Electric Works Power Relay DPST (2 Form A) 10A @ 250VAC 12VDC JC2A-TM-DC12V
Order 'relay power 10a 12vdc top mount - JC2A-TM-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JC2A-TM-DC12V-ND.
General Purpose Panasonic Electric Works Power Relay DPST-NO/NC (1 Form A and B) 5A @ 250VAC 12VDC JC1A1BF-TM-DC12V
Order 'relay power 5a 12vdc top mount - JC1A1BF-TM-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JC1A1BF-TM-DC12V-ND.
General Purpose Panasonic Electric Works Power Relay DPST-NO/NC (1 Form A and B) 5A @ 250VAC 12VDC JC1A1BJ-TM-DC12V
Order 'relay power 5a 12vdc top mount - JC1A1BJ-TM-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JC1A1BJ-TM-DC12V-ND.
General Purpose Panasonic Electric Works Power Relay DPST-NO/NC (1 Form A and B) 5A @ 250VAC 12VDC JC1A1B-TM-DC12V
Order 'relay power 5a 12vdc top mount - JC1A1B-TM-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JC1A1B-TM-DC12V-ND.
General Purpose Panasonic Electric Works Power Relay DPST (2 Form A) 10A @ 250VAC 18VDC JC2AJ-TM-DC18V
Order 'relay power 10a 18vdc top mount - JC2AJ-TM-DC18V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JC2AJ-TM-DC18V-ND.
General Purpose Panasonic Electric Works Power Relay DPST (2 Form A) 10A @ 250VAC 24VDC JC2AJ-TM-DC24V
Order 'relay power 10a 24vdc top mount - JC2AJ-TM-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JC2AJ-TM-DC24V-ND.
General Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 10A @ 125VAC 12VDC HL2-HTM-DC12V
Order 'relay power 10a 12vdc top mount - HL2-HTM-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HL2-HTM-DC12V-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 15A @ 125VAC 12VDC HL1-HTM-DC12V
Order 'relay power 15a 12vdc top mount - HL1-HTM-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HL1-HTM-DC12V-ND.
General Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 10A @ 250VAC 115VAC HP2-TM-AC115V
Order 'relay power 10a 115vac top mount - HP2-TM-AC115V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HP2-TM-AC115V-ND.
General Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 10A @ 250VAC 24VAC HP2-TM-AC24V
Order 'relay power 10a 24vac top mount - HP2-TM-AC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HP2-TM-AC24V-ND.
General Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 10A @ 250VAC 110VDC HP2-TM-DC110V
Order 'relay power 10a 110vdc top mount - HP2-TM-DC110V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HP2-TM-DC110V-ND.
General Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 10A @ 250VAC 24VDC HP2-TM-DC24V
Order 'relay power 10a 24vdc top mount - HP2-TM-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HP2-TM-DC24V-ND.
General Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 10A @ 250VAC 6VDC HP2-TM-DC6V
Order 'relay power 10a 6vdc top mount - HP2-TM-DC6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HP2-TM-DC6V-ND.
Options for General Purpose Panasonic Electric Works Power Relay DPST (2 Form A) 10A @ 250VAC 12VDC JC2AJ-TM-DC12V
Send this link via E-Mail
Help With This Screen
