RELAY POWER 10A 48VDC PCB TERM - JC2AJ-DC48V - Relays
| Digi-Key Part Number | JC2AJ-DC48V-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | JC2AJ-DC48V | |||
| Description | RELAY POWER 10A 48VDC PCB TERM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JC2AJ-DC48V |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | DPST (2 Form A) |
| Contact Rating @ Voltage | 10A @ 250VAC |
| Coil Voltage | 48VDC |
| Control Off Voltage (Min) | 4.8 VDC |
| Control On Voltage (Max) | 38.4 VDC |
| Coil Current | 20.8mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JC2AJ DC48V JC2AJDC48V |
JC2AJ-DC48V Specification Sheet
RELAY POWER 10A 48VDC PCB TERM - JC2AJ-DC48V (JC2AJ-DC48V-ND) - Relays
Related parts Relays :RELAY POWER 10A 48VDC PCB TERM - JC2AJ-DC48V
Order 'relay power 10a 48vdc pcb term - JC2AJ-DC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JC2AJ-DC48V-ND.
RELAY POWER 10A 48VDC PCB - HL2-HP-DC48V
Order 'relay power 10a 48vdc pcb - HL2-HP-DC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HL2-HP-DC48V-ND.
RELAY POWER 10A 48VDC PCB MOUNT - JC2A-DC48V
Order 'relay power 10a 48vdc pcb mount - JC2A-DC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JC2A-DC48V-ND.
RELAY POWER 10A 48VDC PCB - SP4-P-DC48V
Order 'relay power 10a 48vdc pcb - SP4-P-DC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number SP4-P-DC48V-ND.
RELAY POWER 5A 48VDC PCB TERM - JC1A1B-DC48V
Order 'relay power 5a 48vdc pcb term - JC1A1B-DC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JC1A1B-DC48V-ND.
RELAY POWER 10A 24VDC PCB TERM - JC2AJ-B-DC24V
Order 'relay power 10a 24vdc pcb term - JC2AJ-B-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JC2AJ-B-DC24V-ND.
RELAY POWER 10A 12VDC PCB TERM - JC2AJ-DC12V
Order 'relay power 10a 12vdc pcb term - JC2AJ-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JC2AJ-DC12V-ND.
RELAY POWER 10A 48VDC PCB - JW1FSN-DC48V
Order 'relay power 10a 48vdc pcb - JW1FSN-DC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1730-ND.
RELAY POWER 10A 48VDC PCB - JS1-48V
Order 'relay power 10a 48vdc pcb - JS1-48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1706-ND.
RELAY POWER 10A 48VDC PCB - JS1A-48V
Order 'relay power 10a 48vdc pcb - JS1A-48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1709-ND.
RELAY POWER 10A 48VDC PLUG-IN - HP2-DC48V
Order 'relay power 10a 48vdc plug-in - HP2-DC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HP2-DC48V-ND.
RELAY POWER 10A 48VDC PLUG-IN - HP3-DC48V
Order 'relay power 10a 48vdc plug-in - HP3-DC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HP3-DC48V-ND.
RELAY POWER 10A 48VDC PLUG-IN - SP4-DC48V
Order 'relay power 10a 48vdc plug-in - SP4-DC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number SP4-DC48V-ND.
RELAY POWER 30A 48VDC PCB - HE1AN-P-DC48V
Order 'relay power 30a 48vdc pcb - HE1AN-P-DC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1645-ND.
RELAY POWER 15A 48VDC PCB - HL1-HP-DC48V
Order 'relay power 15a 48vdc pcb - HL1-HP-DC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HL1-HP-DC48V-ND.
Send this link via E-Mail
Help With This Screen
