Keywords:





270pF Ceramic Capacitor EPCOS Inc (VA) Radial 50V B37979N5271J051

CAP 270PF 50V CERAMIC MONO 5% - B37979N5271J051 - Capacitors

Digi-Key Part Number 495-1489-1-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberB37979N5271J051
DescriptionCAP 270PF 50V CERAMIC MONO 5%
Quantity Available Non-Stock
All prices are in USD

Purchase 270pF Ceramic Capacitor EPCOS Inc (VA) Radial 50V B37979N5271J051
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 270pF Ceramic Capacitor EPCOS Inc (VA) Radial 50V B37979N5271J051
Technical/Catalog InformationB37979N5271J051
VendorEPCOS Inc (VA)
CategoryCapacitors
Capacitance270pF
Voltage - Rated 50V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing0.098" (2.50mm)
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Thickness-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B37979N5271J051
B37979N5271J051
495 1489 1 ND
49514891ND
495-1489-1

B37979N5271J051 Specification Sheet

Image of CAP 270PF 50V CERAMIC MONO 5% - B37979N5271J051

CAP 270PF 50V CERAMIC MONO 5% - B37979N5271J051 (495-1489-1-ND) - Capacitors

Related parts 270pF Ceramic Capacitor EPCOS Inc (VA) Radial 50V B37979N5271J051
270pF Ceramic Capacitor EPCOS Inc (VA) Radial 50V B37979N5271J051
 Order 'cap 270pf 50v ceramic mono 5% - B37979N5271J051' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1489-1-ND.
270pF Ceramic Capacitor EPCOS Inc Radial 50V B37979N5271J051
 Order 'cap 270pf 50v ceramic mono 5% - B37979N5271J051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1489-2-ND.
270pF Ceramic Capacitor EPCOS Inc Radial 50V B37979N5271J000
 Order 'cap 270pf 50v ceramic mono 5% - B37979N5271J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4930-ND.
270pF Ceramic Capacitor EPCOS Inc (VA) Radial 100V B37979G1271J054
 Order 'cap 270pf 100v ceramic mono 5% - B37979G1271J054' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1015-1-ND.
100pF Ceramic Capacitor EPCOS Inc (VA) Radial 50V B37979N5101J054
 Order 'cap 100pf 50v ceramic mono 5% - B37979N5101J054' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1025-1-ND.
120pF Ceramic Capacitor EPCOS Inc (VA) Radial 50V B37979N5121J054
 Order 'cap 120pf 50v ceramic mono 5% - B37979N5121J054' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1026-1-ND.
150pF Ceramic Capacitor EPCOS Inc (VA) Radial 50V B37979N5151J051
 Order 'cap 150pf 50v ceramic mono 5% - B37979N5151J051' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1027-1-ND.
180pF Ceramic Capacitor EPCOS Inc (VA) Radial 50V B37979N5181J051
 Order 'cap 180pf 50v ceramic mono 5% - B37979N5181J051' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1028-1-ND.
220pF Ceramic Capacitor EPCOS Inc (VA) Radial 50V B37979N5221J054
 Order 'cap 220pf 50v ceramic mono 5% - B37979N5221J054' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1029-1-ND.
330pF Ceramic Capacitor EPCOS Inc (VA) Radial 50V B37979N5331J051
 Order 'cap 330pf 50v ceramic mono 5% - B37979N5331J051' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1030-1-ND.
390pF Ceramic Capacitor EPCOS Inc (VA) Radial 50V B37979N5391J051
 Order 'cap 390pf 50v ceramic mono 5% - B37979N5391J051' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1031-1-ND.
470pF Ceramic Capacitor EPCOS Inc (VA) Radial 50V B37979N5471J054
 Order 'cap 470pf 50v ceramic mono 5% - B37979N5471J054' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1032-1-ND.
560pF Ceramic Capacitor EPCOS Inc (VA) Radial 50V B37979N5561J051
 Order 'cap 560pf 50v ceramic mono 5% - B37979N5561J051' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1033-1-ND.
680pF Ceramic Capacitor EPCOS Inc (VA) Radial 50V B37979G5681J054
 Order 'cap 680pf 50v ceramic mono 5% - B37979G5681J054' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1034-1-ND.
820pF Ceramic Capacitor EPCOS Inc (VA) Radial 50V B37979G5821J054
 Order 'cap 820pf 50v ceramic mono 5% - B37979G5821J054' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1035-1-ND.

Options for 270pF Ceramic Capacitor EPCOS Inc (VA) Radial 50V B37979N5271J051
Send this link via E-Mail
Help With This Screen

CAP 270PF 50V CERAMIC MONO 5% - B37979N5271J051
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: CAP 270PF 50V CERAMIC MONO 5% - B37979N5271J000 Next: CAP 270PF 50V CERAMIC MONO 5% - B37979N5271J051
CAP 270PF 50V CERAMIC MONO 5% - B37979N5271J051