Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY POWER 15A 110VDC SLD TERM - JA1B-TM-DC110V

Digi-Key Part Number JA1B-TM-DC110V-ND
Price Break
20
Unit Price
9.70200
Extended Price
194.04
Manufacturer Part NumberJA1B-TM-DC110V
DescriptionRELAY POWER 15A 110VDC SLD TERM
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationJA1B-TM-DC110V
VendorPanasonic Electric Works
CategoryRelays, I/O Modules
Contact Rating @ Voltage15A @ 250VAC
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names JA1B TM DC110V
JA1BTMDC110V


Image of RELAY POWER 15A 110VDC SLD TERM - JA1B-TM-DC110V

RELAY POWER 15A 110VDC SLD TERM - JA1B-TM-DC110V (JA1B-TM-DC110V-ND)

Related parts :
RELAY POWER 15A 110VDC SLD TERM - JA1B-TM-DC110V
 Order 'relay power 15a 110vdc sld term - JA1B-TM-DC110V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JA1B-TM-DC110V-ND.
RELAY POWER 15A 110VDC SLD TERM - JA1A-TM-DC110V
 Order 'relay power 15a 110vdc sld term - JA1A-TM-DC110V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JA1A-TM-DC110V-ND.
RELAY POWER 15A 110VDC SLD TERM - JA1C-TM-DC110V
 Order 'relay power 15a 110vdc sld term - JA1C-TM-DC110V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JA1C-TM-DC110V-ND.
RELAY POWER 15A 115VAC SLD TERM - JA1B-TM-AC115V
 Order 'relay power 15a 115vac sld term - JA1B-TM-AC115V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JA1B-TM-AC115V-ND.
RELAY POWER 15A 12VAC SLD TERM - JA1B-TM-AC12V
 Order 'relay power 15a 12vac sld term - JA1B-TM-AC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JA1B-TM-AC12V-ND.
RELAY POWER 15A 220VAC SLD TERM - JA1B-TM-AC220V
 Order 'relay power 15a 220vac sld term - JA1B-TM-AC220V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JA1B-TM-AC220V-ND.
RELAY POWER 15A 240VAC SLD TERM - JA1B-TM-AC240V
 Order 'relay power 15a 240vac sld term - JA1B-TM-AC240V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JA1B-TM-AC240V-ND.
RELAY POWER 15A 24VAC SLD TERM - JA1B-TM-AC24V
 Order 'relay power 15a 24vac sld term - JA1B-TM-AC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JA1B-TM-AC24V-ND.
RELAY POWER 15A 48VAC SLD TERM - JA1B-TM-AC48V
 Order 'relay power 15a 48vac sld term - JA1B-TM-AC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JA1B-TM-AC48V-ND.
RELAY POWER 15A 12VDC SLD TERM - JA1B-TM-DC12V
 Order 'relay power 15a 12vdc sld term - JA1B-TM-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JA1B-TM-DC12V-ND.
RELAY POWER 15A 24VDC SLD TERM - JA1B-TM-DC24V
 Order 'relay power 15a 24vdc sld term - JA1B-TM-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JA1B-TM-DC24V-ND.
RELAY POWER 15A 48VDC SLD TERM - JA1B-TM-DC48V
 Order 'relay power 15a 48vdc sld term - JA1B-TM-DC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JA1B-TM-DC48V-ND.
RELAY POWER 15A 110VDC SLD/PCB - JA1B-TMP-DC110V
 Order 'relay power 15a 110vdc sld/pcb - JA1B-TMP-DC110V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JA1B-TMP-DC110V-ND.
RELAY POWER 25A 110VDC SLD TERM - JA1C-TM-DC110V-P
 Order 'relay power 25a 110vdc sld term - JA1C-TM-DC110V-P' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JA1C-TM-DC110V-P-ND.
RELAY POWER 15A 120VAC SLD TERM - JA1A-TM-AC120V
 Order 'relay power 15a 120vac sld term - JA1A-TM-AC120V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JA1A-TM-AC120V-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY POWER 15A 110VDC SLD TERM - JA1A-TM-DC110V Next: RELAY POWER 15A 110VDC SLD TERM - JA1C-TM-DC110V