RELAY PWR 10A 110VDC DIRECT MNT - HP3-M-DC110V - Relays, I/O Modules
| Digi-Key Part Number | HP3-M-DC110V-ND |
10 |
22.56500 |
Extended Price
225.65 |
| Manufacturer Part Number | HP3-M-DC110V | |||
| Description | RELAY PWR 10A 110VDC DIRECT MNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HP3-M-DC110V |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Circuit | 3PDT |
| Contact Rating @ Voltage | 10A @ 250VAC |
| Control Voltage | 110.000 VDC [Typ] |
| Coil Current | 14.90 mA [Nom] |
| Coil Resistance | 7450.00 Ohms [Typ] |
| Control Off Voltage | 16.500 VDC [Min] |
| Control On Voltage | 88.00 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HP3 M DC110V HP3MDC110V |
HP3-M-DC110V Specification Sheet
RELAY PWR 10A 110VDC DIRECT MNT - HP3-M-DC110V (HP3-M-DC110V-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY PWR 10A 110VDC DIRECT MNT - HP3-M-DC110V
Order 'relay pwr 10a 110vdc direct mnt - HP3-M-DC110V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HP3-M-DC110V-ND.
RELAY PWR 10A 110VDC WIRE/PLUGIN - HP3-L-DC110V
Order 'relay pwr 10a 110vdc wire/plugin - HP3-L-DC110V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HP3-L-DC110V-ND.
RELAY PWR 10A 115VAC DIRECT MNT - HP3-M-AC115V
Order 'relay pwr 10a 115vac direct mnt - HP3-M-AC115V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HP3-M-AC115V-ND.
RELAY PWR 10A 220VAC DIRECT MNT - HP3-M-AC220V
Order 'relay pwr 10a 220vac direct mnt - HP3-M-AC220V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HP3-M-AC220V-ND.
RELAY PWR 10A 240VAC DIRECT MNT - HP3-M-AC240V
Order 'relay pwr 10a 240vac direct mnt - HP3-M-AC240V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HP3-M-AC240V-ND.
RELAY PWR 10A 48VDC DIRECT MNT - HP3-M-DC48V
Order 'relay pwr 10a 48vdc direct mnt - HP3-M-DC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HP3-M-DC48V-ND.
RELAY MINI 10A 110VDC PCB MNT - HC1-HP-DC110V
Order 'relay mini 10a 110vdc pcb mnt - HC1-HP-DC110V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1-HP-DC110V-ND.
RELAY MINI 10A 110VDC PCB MNT - HC1-HP-DC110V-TV
Order 'relay mini 10a 110vdc pcb mnt - HC1-HP-DC110V-TV' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1-HP-DC110V-TV-ND.
RELAY PWR 10A 110VDC PLUGIN - HJ2-L-T-DC110V
Order 'relay pwr 10a 110vdc plugin - HJ2-L-T-DC110V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HJ2-L-T-DC110V-ND.
RELAY PWR 10A 110VDC TEST/PLUGIN - HJ2-T-DC110V
Order 'relay pwr 10a 110vdc test/plugin - HJ2-T-DC110V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HJ2-T-DC110V-ND.
RELAY PWR 10A 12VAC DIRECT MOUNT - HP3-M-AC12V
Order 'relay pwr 10a 12vac direct mount - HP3-M-AC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HP3-M-AC12V-ND.
RELAY PWR 10A 24VAC DIRECT MOUNT - HP3-M-AC24V
Order 'relay pwr 10a 24vac direct mount - HP3-M-AC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HP3-M-AC24V-ND.
RELAY PWR 10A 48VAC DIRECT MOUNT - HP3-M-AC48V
Order 'relay pwr 10a 48vac direct mount - HP3-M-AC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HP3-M-AC48V-ND.
RELAY PWR 10A 6VAC DIRECT MOUNT - HP3-M-AC6V
Order 'relay pwr 10a 6vac direct mount - HP3-M-AC6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HP3-M-AC6V-ND.
RELAY PWR 10A 12VDC DIRECT MOUNT - HP3-M-DC12V
Order 'relay pwr 10a 12vdc direct mount - HP3-M-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HP3-M-DC12V-ND.
Send this link via E-Mail
Help With This Screen