CAP .68UF 50V CERAMIC MONO 10% - B37984M5684K054
| Digi-Key Part Number | 495-1076-3-ND |
2000 10000 24000 |
.49920 .43264 .40602 |
Extended Price
998.40 4326.40 9744.48 |
| Manufacturer Part Number | B37984M5684K054 | |||
| Description | CAP .68UF 50V CERAMIC MONO 10% | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B37984M5684K054 |
| Vendor | EPCOS Inc. |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 0.680 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Spacing | 5.000 mm [Typ] |
| Packaging | Tape & Box (Ammo Pack) |
| Height | 9.000 mm [Max] |
| Lead Length | 15.000 mm [Typ] |
| Length | 7.500 mm [Typ] |
| Thickness | 2.5000 mm [Max] |
| B | 7.500 mm [Typ] |
| E | 5.000 mm [Typ] |
| H | 9.000 mm [Typ] |
| S | 2.500 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B37984M5684K054 B37984M5684K054 495 1076 3 ND 49510763ND 495-1076-3 |
B37984M5684K054 Specification Sheet
CAP .68UF 50V CERAMIC MONO 10% - B37984M5684K054 (495-1076-3-ND)
Related parts :CAP .68UF 50V CERAMIC MONO 10% - B37984M5684K054
Order 'cap .68uf 50v ceramic mono 10% - B37984M5684K054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1076-1-ND.
CAP .68UF 50V CERAMIC MONO 10% - B37984M5684K054
Order 'cap .68uf 50v ceramic mono 10% - B37984M5684K054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1076-3-ND.
CAP .68UF 50V CERAMIC MONO 10% - B37984M5684K000
Order 'cap .68uf 50v ceramic mono 10% - B37984M5684K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4961-ND.
CAP 3300PF 50V CERAMIC MONO 10% - B37981M5332K051
Order 'cap 3300pf 50v ceramic mono 10% - B37981M5332K051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1062-1-ND.
CAP 3300PF 50V CERAMIC MONO 10% - B37981M5332K051
Order 'cap 3300pf 50v ceramic mono 10% - B37981M5332K051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1062-2-ND.
CAP 4700PF 50V CERAMIC MONO 10% - B37981M5472K054
Order 'cap 4700pf 50v ceramic mono 10% - B37981M5472K054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1063-1-ND.
CAP 4700PF 50V CERAMIC MONO 10% - B37981M5472K054
Order 'cap 4700pf 50v ceramic mono 10% - B37981M5472K054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1063-3-ND.
CAP 10000PF 50V CERAMIC MONO 10% - B37981M5103K054
Order 'cap 10000pf 50v ceramic mono 10% - B37981M5103K054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1065-1-ND.
CAP 10000PF 50V CERAMIC MONO 10% - B37981M5103K054
Order 'cap 10000pf 50v ceramic mono 10% - B37981M5103K054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1065-3-ND.
CAP 15000PF 50V CERAMIC MONO 10% - B37981M5153K054
Order 'cap 15000pf 50v ceramic mono 10% - B37981M5153K054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1066-1-ND.
CAP 15000PF 50V CERAMIC MONO 10% - B37981M5153K054
Order 'cap 15000pf 50v ceramic mono 10% - B37981M5153K054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1066-3-ND.
CAP 22000PF 50V CERAMIC MONO 10% - B37981M5223K054
Order 'cap 22000pf 50v ceramic mono 10% - B37981M5223K054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1067-1-ND.
CAP 22000PF 50V CERAMIC MONO 10% - B37981M5223K054
Order 'cap 22000pf 50v ceramic mono 10% - B37981M5223K054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1067-3-ND.
CAP 33000PF 50V CERAMIC MONO 10% - B37981F5333K054
Order 'cap 33000pf 50v ceramic mono 10% - B37981F5333K054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1068-1-ND.
CAP 33000PF 50V CERAMIC MONO 10% - B37981F5333K054
Order 'cap 33000pf 50v ceramic mono 10% - B37981F5333K054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1068-3-ND.
Send this link via E-Mail
Help With This Screen