Keywords:





BOX ABS 5.51" X 7.48" X 3.15"GRY - PC-11468 - Boxes, Enclosures, Racks

Digi-Key Part Number PC-11468-ND
Price Break
Unit Price
Extended Price
Manufacturer Part NumberPC-11468
DescriptionBOX ABS 5.51" X 7.48" X 3.15"GRY
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPC-11468
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorGray
DesignSplit Sides and End Panel(s)
FeaturesCard Guides, PCB Supports
MaterialPlastic, ABS
Ratings-
Shipping InfoShipped from Digi-Key
Size / Dimension7.48" L x 5.51" W x 3.15" H (189.99mm x 139.95mm x 80.01mm)
Thickness0.120" (3.05mm)
Weight0.700 lb (317.51g)
Container TypeBox
Material Flammability RatingUL94-HB
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PC 11468
PC11468

PC-11468 Specification Sheet

Image of BOX ABS 5.51" X 7.48" X 3.15"GRY - PC-11468

BOX ABS 5.51" X 7.48" X 3.15"GRY - PC-11468 (PC-11468-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
BOX ABS 5.51" X 7.48" X 3.15"GRY - PC-11468
 Order 'box abs 5.51" x 7.48" x 3.15"gry - PC-11468' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11468-ND.
BOX ABS 5.51" X 7.48"X 1.57"GRY - PC-11466
 Order 'box abs 5.51" x 7.48"x 1.57"gry - PC-11466' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11466-ND.
BOX ABS 5.51" X 7.48" X 2.40"GRY - PC-11467
 Order 'box abs 5.51" x 7.48" x 2.40"gry - PC-11467' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11467-ND.
BOX ABS 7.87"X 11.02"X 3.15"GRY - PC-11471
 Order 'box abs 7.87"x 11.02"x 3.15"gry - PC-11471' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11471-ND.
BOX ABS 3.74"X 6.22"X 1.42"GRY - PC-11460
 Order 'box abs 3.74"x 6.22"x 1.42"gry - PC-11460' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11460-ND.
BOX ABS 3.74"X 6.22"X 1.85"GRY - PC-11461
 Order 'box abs 3.74"x 6.22"x 1.85"gry - PC-11461' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11461-ND.
BOX ABS 3.74" X 6.22" X 2.28"GRY - PC-11462
 Order 'box abs 3.74" x 6.22" x 2.28"gry - PC-11462' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11462-ND.
BOX ABS 6.14" X 7.09" X 1.42"GRY - PC-11463
 Order 'box abs 6.14" x 7.09" x 1.42"gry - PC-11463' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11463-ND.
BOX ABS 6.14" X 7.09" X 2.05"GRY - PC-11465
 Order 'box abs 6.14" x 7.09" x 2.05"gry - PC-11465' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11465-ND.
BOX ABS 7.87"X 11.02"X 1.57"GRY - PC-11469
 Order 'box abs 7.87"x 11.02"x 1.57"gry - PC-11469' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11469-ND.
BOX ABS 7.87"X 11.02"X 2.40"GRY - PC-11470
 Order 'box abs 7.87"x 11.02"x 2.40"gry - PC-11470' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11470-ND.
BOX ABS .63" X 1.97" X 3.54"GRY - PI-1900-LG
 Order 'box abs .63" x 1.97" x 3.54"gry - PI-1900-LG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PI-1900-LG-ND.
BOX ABS .63" X 1.97" X 3.54"GRY - PI-1900
 Order 'box abs .63" x 1.97" x 3.54"gry - PI-1900' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PI-1900-ND.
BOX ABS .94" X 1.97" X 3.54"GRY - PI-1901-LG
 Order 'box abs .94" x 1.97" x 3.54"gry - PI-1901-LG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PI-1901-LG-ND.
BOX ABS .94" X 1.97" X 3.54"GRY - PI-1901
 Order 'box abs .94" x 1.97" x 3.54"gry - PI-1901' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PI-1901-ND.

Send this link via E-Mail
Help With This Screen

BOX ABS 5.51" X 7.48" X 3.15"GRY - PC-11468
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX ABS 5.51" X 7.48" X 2.40"GRY - PC-11467 Next: BOX ABS 5.51" X 7.48"X 1.57"GRY - PC-11466
BOX ABS 5.51" X 7.48" X 3.15"GRY - PC-11468