Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PC-11467
BOX ABS 5.51" X 7.48" X 2.40"GRY - PC-11467 - Boxes, Enclosures, Racks
| Digi-Key Part Number | PC-11467-ND |
1 |
12.40000 |
Extended Price
12.40 |
| Manufacturer Part Number | PC-11467 | |||
| Description | BOX ABS 5.51" X 7.48" X 2.40"GRY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PC-11467 |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | Split Sides and End Panel(s) |
| Features | Card Guides, PCB Supports |
| Material | Plastic, ABS |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 7.48" L x 5.51" W x 2.4" H (189.99mm x 139.95mm x 60.96mm) |
| Thickness | 0.120" (3.05mm) |
| Weight | 0.625 lb (283.49g) |
| Container Type | Box |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PC 11467 PC11467 |
PC-11467 Specification Sheet
BOX ABS 5.51" X 7.48" X 2.40"GRY - PC-11467 (PC-11467-ND) - Boxes, Enclosures, Racks
Related parts Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PC-11467Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PC-11467
Order 'box abs 5.51" x 7.48" x 2.40"gry - PC-11467' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11467-ND.
Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PC-11466
Order 'box abs 5.51" x 7.48"x 1.57"gry - PC-11466' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11466-ND.
Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PC-11468
Order 'box abs 5.51" x 7.48" x 3.15"gry - PC-11468' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11468-ND.
Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PC-11470
Order 'box abs 7.87"x 11.02"x 2.40"gry - PC-11470' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11470-ND.
Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PC-11460
Order 'box abs 3.74"x 6.22"x 1.42"gry - PC-11460' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11460-ND.
Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PC-11461
Order 'box abs 3.74"x 6.22"x 1.85"gry - PC-11461' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11461-ND.
Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PC-11462
Order 'box abs 3.74" x 6.22" x 2.28"gry - PC-11462' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11462-ND.
Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PC-11463
Order 'box abs 6.14" x 7.09" x 1.42"gry - PC-11463' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11463-ND.
Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PC-11465
Order 'box abs 6.14" x 7.09" x 2.05"gry - PC-11465' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11465-ND.
Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PC-11469
Order 'box abs 7.87"x 11.02"x 1.57"gry - PC-11469' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11469-ND.
Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PC-11471
Order 'box abs 7.87"x 11.02"x 3.15"gry - PC-11471' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11471-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PC-11491
Order 'box abs 8.7" x 6.15" x 3.94" gry - PC-11491' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11491-ND.
Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PI-1900-LG
Order 'box abs .63" x 1.97" x 3.54"gry - PI-1900-LG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PI-1900-LG-ND.
Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PI-1900
Order 'box abs .63" x 1.97" x 3.54"gry - PI-1900' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PI-1900-ND.
Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PI-1901-LG
Order 'box abs .94" x 1.97" x 3.54"gry - PI-1901-LG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PI-1901-LG-ND.
Options for Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PC-11467
Send this link via E-Mail
Help With This Screen
