Keywords:





RELAY PWR 2A 4PDT 12VAC PCB - HC4E-HP-AC12V - Relays

General Purpose Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin 4PDT (4 Form C) 2A @ 125VAC 12VAC HC4E-HP-AC12V

Digi-Key Part Number HC4E-HP-AC12V-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberHC4E-HP-AC12V
DescriptionRELAY PWR 2A 4PDT 12VAC PCB
Quantity Available Non-Stock
All prices are in USD

Purchase General Purpose Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin 4PDT (4 Form C) 2A @ 125VAC 12VAC HC4E-HP-AC12V
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for General Purpose Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin 4PDT (4 Form C) 2A @ 125VAC 12VAC HC4E-HP-AC12V
Technical/Catalog InformationHC4E-HP-AC12V
VendorPanasonic Electric Works
CategoryRelays
Relay TypeGeneral Purpose
Mounting TypeThrough Hole
Termination StylePC Pin
Circuit4PDT (4 Form C)
Contact Rating @ Voltage2A @ 125VAC
Coil Voltage12VAC
Control Off Voltage (Min)3.6 VAC
Control On Voltage (Max)9.6 VAC
Coil Current100mA
Coil TypeStandard
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HC4E HP AC12V
HC4EHPAC12V

HC4E-HP-AC12V Specification Sheet

Image of RELAY PWR 2A 4PDT 12VAC PCB - HC4E-HP-AC12V

RELAY PWR 2A 4PDT 12VAC PCB - HC4E-HP-AC12V (HC4E-HP-AC12V-ND) - Relays

Related parts General Purpose Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin 4PDT (4 Form C) 2A @ 125VAC 12VAC HC4E-HP-AC12V
RELAY PWR 2A 4PDT 12VAC PCB - HC4E-HP-AC12V
 Order 'relay pwr 2a 4pdt 12vac pcb - HC4E-HP-AC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC4E-HP-AC12V-ND.
RELAY PWR 3A 4PDT 12VAC PCB - HC4D-HP-AC12V
 Order 'relay pwr 3a 4pdt 12vac pcb - HC4D-HP-AC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC4D-HP-AC12V-ND.
RELAY PWR 2A 4PDT 115VAC PCB - HC4E-HP-AC115V
 Order 'relay pwr 2a 4pdt 115vac pcb - HC4E-HP-AC115V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC4E-HP-AC115V-ND.
RELAY PWR 2A 4PDT 240VAC PCB - HC4E-HP-AC240V
 Order 'relay pwr 2a 4pdt 240vac pcb - HC4E-HP-AC240V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC4E-HP-AC240V-ND.
RELAY PWR 2A 4PDT 24VAC PCB - HC4E-HP-AC24V
 Order 'relay pwr 2a 4pdt 24vac pcb - HC4E-HP-AC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC4E-HP-AC24V-ND.
RELAY PWR 2A 4PDT 48VAC PCB - HC4E-HP-AC48V
 Order 'relay pwr 2a 4pdt 48vac pcb - HC4E-HP-AC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC4E-HP-AC48V-ND.
RELAY PWR 2A 4PDT 6VAC PCB - HC4E-HP-AC6V
 Order 'relay pwr 2a 4pdt 6vac pcb - HC4E-HP-AC6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC4E-HP-AC6V-ND.
RELAY PWR 2A 4PDT 110VDC PCB - HC4E-HP-DC110V
 Order 'relay pwr 2a 4pdt 110vdc pcb - HC4E-HP-DC110V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC4E-HP-DC110V-ND.
RELAY PWR 2A 4PDT 12VDC PCB - HC4E-HP-DC12V
 Order 'relay pwr 2a 4pdt 12vdc pcb - HC4E-HP-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC4E-HP-DC12V-ND.
RELAY PWR 2A 4PDT 24VDC PCB - HC4E-HP-DC24V
 Order 'relay pwr 2a 4pdt 24vdc pcb - HC4E-HP-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2211-ND.
RELAY PWR 2A 4PDT 6VDC PCB - HC4E-HP-DC6V
 Order 'relay pwr 2a 4pdt 6vdc pcb - HC4E-HP-DC6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC4E-HP-DC6V-ND.
RELAY PWR 5A 4PDT 12VAC PCB - HC4-HP-AC12V
 Order 'relay pwr 5a 4pdt 12vac pcb - HC4-HP-AC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC4-HP-AC12V-ND.
RELAY PWR 2A 4PDT 115VAC PCB - HC4E-HP-DC48V
 Order 'relay pwr 2a 4pdt 115vac pcb - HC4E-HP-DC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1924-ND.
RELAY PWR 2A 4PDT 12VAC PLUG-IN - HC4E-H-AC12V
 Order 'relay pwr 2a 4pdt 12vac plug-in - HC4E-H-AC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC4E-H-AC12V-ND.
RELAY PWR 3A DPDT 12VAC PCB - HC2E-HP-AC12V
 Order 'relay pwr 3a dpdt 12vac pcb - HC2E-HP-AC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC2E-HP-AC12V-ND.

Options for General Purpose Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin 4PDT (4 Form C) 2A @ 125VAC 12VAC HC4E-HP-AC12V
Send this link via E-Mail
Help With This Screen

RELAY PWR 2A 4PDT 12VAC PCB - HC4E-HP-AC12V
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RELAY PWR 2A 4PDT 120VAC PLG - HC4-H-AC120V Next: RELAY PWR 2A 4PDT 12VAC PLUG-IN - HC4E-H-AC12V
RELAY PWR 2A 4PDT 12VAC PCB - HC4E-HP-AC12V