RELAY PWR 2A 4PDT 115VAC PCB - HC4E-HP-AC115V
| Digi-Key Part Number | HC4E-HP-AC115V-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HC4E-HP-AC115V | |||
| Description | RELAY PWR 2A 4PDT 115VAC PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HC4E-HP-AC115V |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | 4PDT (4 Form C) |
| Contact Rating @ Voltage | 2A @ 125VAC |
| Coil Voltage | 115VAC |
| Control Off Voltage (Min) | 34.5 VAC |
| Control On Voltage (Max) | 92 VAC |
| Coil Current | 10.4mA |
| Coil Type | Standard |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HC4E HP AC115V HC4EHPAC115V |
HC4E-HP-AC115V Specification Sheet
RELAY PWR 2A 4PDT 115VAC PCB - HC4E-HP-AC115V (HC4E-HP-AC115V-ND)
Related parts :RELAY PWR 2A 4PDT 115VAC PCB - HC4E-HP-AC115V
Order 'relay pwr 2a 4pdt 115vac pcb - HC4E-HP-AC115V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC4E-HP-AC115V-ND.
RELAY PWR 2A 4PDT 115VAC PCB - HC4E-HP-DC48V
Order 'relay pwr 2a 4pdt 115vac pcb - HC4E-HP-DC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1924-ND.
RELAY PWR 2A 4PDT 115VAC TOP - HC4E-HTM-AC115V
Order 'relay pwr 2a 4pdt 115vac top - HC4E-HTM-AC115V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC4E-HTM-AC115V-ND.
RELAY PWR 2A 4PDT 12VAC PCB - HC4E-HP-AC12V
Order 'relay pwr 2a 4pdt 12vac pcb - HC4E-HP-AC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC4E-HP-AC12V-ND.
RELAY PWR 2A 4PDT 240VAC PCB - HC4E-HP-AC240V
Order 'relay pwr 2a 4pdt 240vac pcb - HC4E-HP-AC240V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC4E-HP-AC240V-ND.
RELAY PWR 2A 4PDT 24VAC PCB - HC4E-HP-AC24V
Order 'relay pwr 2a 4pdt 24vac pcb - HC4E-HP-AC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC4E-HP-AC24V-ND.
RELAY PWR 2A 4PDT 48VAC PCB - HC4E-HP-AC48V
Order 'relay pwr 2a 4pdt 48vac pcb - HC4E-HP-AC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC4E-HP-AC48V-ND.
RELAY PWR 2A 4PDT 6VAC PCB - HC4E-HP-AC6V
Order 'relay pwr 2a 4pdt 6vac pcb - HC4E-HP-AC6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC4E-HP-AC6V-ND.
RELAY PWR 2A 4PDT 110VDC PCB - HC4E-HP-DC110V
Order 'relay pwr 2a 4pdt 110vdc pcb - HC4E-HP-DC110V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC4E-HP-DC110V-ND.
RELAY PWR 2A 4PDT 12VDC PCB - HC4E-HP-DC12V
Order 'relay pwr 2a 4pdt 12vdc pcb - HC4E-HP-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC4E-HP-DC12V-ND.
RELAY PWR 2A 4PDT 24VDC PCB - HC4E-HP-DC24V
Order 'relay pwr 2a 4pdt 24vdc pcb - HC4E-HP-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2211-ND.
RELAY PWR 2A 4PDT 6VDC PCB - HC4E-HP-DC6V
Order 'relay pwr 2a 4pdt 6vdc pcb - HC4E-HP-DC6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC4E-HP-DC6V-ND.
RELAY PWR 3A 4PDT 115VAC PCB - HC4D-HP-AC115V
Order 'relay pwr 3a 4pdt 115vac pcb - HC4D-HP-AC115V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC4D-HP-AC115V-ND.
RELAY PWR 1A 4PDT 115VAC PCB - HC4ED-HP-AC115V
Order 'relay pwr 1a 4pdt 115vac pcb - HC4ED-HP-AC115V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC4ED-HP-AC115V-ND.
RELAY PWR 2A 4PDT 115VAC LED PCB - HC4E-PL-AC115V
Order 'relay pwr 2a 4pdt 115vac led pcb - HC4E-PL-AC115V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC4E-PL-AC115V-ND.
Send this link via E-Mail
Help With This Screen
