Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 33000PF 50V CERAMIC MONO 10% - B37981F5333K054 - Capacitors

Digi-Key Part Number 495-1068-1-ND
Price Break
10
100
1000
Unit Price
.20800
.15930
.11025
Extended Price
2.08
15.93
110.25
Manufacturer Part NumberB37981F5333K054
DescriptionCAP 33000PF 50V CERAMIC MONO 10%
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog InformationB37981F5333K054
VendorEPCOS Inc.
CategoryCapacitors
Mounting TypeThrough Hole
Package NameRadial
Capacitance0.033 µF [Typ]
Capacitance Tolerance±10%
Voltage50.000 VDC [Max]
Capacitor TypeGeneral Purpose MLCC
Temperature CharacteristicsX7R
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
Lead Spacing5.000 mm [Typ]
PackagingCut Tape
Height5.500 mm [Max]
Lead Length15.000 mm [Typ]
Length5.000 mm [Typ]
Thickness2.5000 mm [Max]
B5.000 mm [Typ]
E5.000 mm [Typ]
H5.500 mm [Typ]
S2.500 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B37981F5333K054
B37981F5333K054
495 1068 1 ND
49510681ND
495-1068-1

B37981F5333K054 Specification Sheet

Image of CAP 33000PF 50V CERAMIC MONO 10% - B37981F5333K054

CAP 33000PF 50V CERAMIC MONO 10% - B37981F5333K054 (495-1068-1-ND) - Capacitors

Related parts Capacitors:
CAP 33000PF 50V CERAMIC MONO 10% - B37981F5333K054
 Order 'cap 33000pf 50v ceramic mono 10% - B37981F5333K054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1068-1-ND.
CAP 33000PF 50V CERAMIC MONO 10% - B37981F5333K054
 Order 'cap 33000pf 50v ceramic mono 10% - B37981F5333K054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1068-3-ND.
CAP 3300PF 50V CERAMIC MONO 10% - B37981M5332K051
 Order 'cap 3300pf 50v ceramic mono 10% - B37981M5332K051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1062-1-ND.
CAP 3300PF 50V CERAMIC MONO 10% - B37981M5332K051
 Order 'cap 3300pf 50v ceramic mono 10% - B37981M5332K051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1062-2-ND.
CAP 4700PF 50V CERAMIC MONO 10% - B37981M5472K054
 Order 'cap 4700pf 50v ceramic mono 10% - B37981M5472K054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1063-1-ND.
CAP 4700PF 50V CERAMIC MONO 10% - B37981M5472K054
 Order 'cap 4700pf 50v ceramic mono 10% - B37981M5472K054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1063-3-ND.
CAP 10000PF 50V CERAMIC MONO 10% - B37981M5103K054
 Order 'cap 10000pf 50v ceramic mono 10% - B37981M5103K054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1065-1-ND.
CAP 10000PF 50V CERAMIC MONO 10% - B37981M5103K054
 Order 'cap 10000pf 50v ceramic mono 10% - B37981M5103K054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1065-3-ND.
CAP 15000PF 50V CERAMIC MONO 10% - B37981M5153K054
 Order 'cap 15000pf 50v ceramic mono 10% - B37981M5153K054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1066-1-ND.
CAP 15000PF 50V CERAMIC MONO 10% - B37981M5153K054
 Order 'cap 15000pf 50v ceramic mono 10% - B37981M5153K054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1066-3-ND.
CAP 22000PF 50V CERAMIC MONO 10% - B37981M5223K054
 Order 'cap 22000pf 50v ceramic mono 10% - B37981M5223K054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1067-1-ND.
CAP 22000PF 50V CERAMIC MONO 10% - B37981M5223K054
 Order 'cap 22000pf 50v ceramic mono 10% - B37981M5223K054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1067-3-ND.
CAP 47000PF 50V CERAMIC MONO 10% - B37981F5473K054
 Order 'cap 47000pf 50v ceramic mono 10% - B37981F5473K054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1069-1-ND.
CAP 47000PF 50V CERAMIC MONO 10% - B37981F5473K054
 Order 'cap 47000pf 50v ceramic mono 10% - B37981F5473K054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1069-3-ND.
CAP 68000PF 50V CERAMIC MONO 10% - B37987F5683K054
 Order 'cap 68000pf 50v ceramic mono 10% - B37987F5683K054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1070-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 33000PF 500V MICA RADIAL - CD42FD333JO3F Next: CAP 33000PF 50V CERAMIC MONO 10% - B37981F5333K054