Keywords:





BOX ABS 5.51" X 7.48"X 1.57"GRY - PC-11466

Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PC-11466

Digi-Key Part Number PC-11466-ND
Price Break
1
Unit Price
11.90000
Extended Price
11.90
Manufacturer Part NumberPC-11466
DescriptionBOX ABS 5.51" X 7.48"X 1.57"GRY
Quantity Available Non-Stock
All prices are in USD

Purchase Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PC-11466
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PC-11466
Technical/Catalog InformationPC-11466
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorGray
DesignSplit Sides and End Panel(s)
FeaturesCard Guides, PCB Supports
MaterialPlastic, ABS
Ratings-
Shipping InfoShipped from Digi-Key
Size / Dimension7.48" L x 5.51" W x 1.57" H (189.99mm x 139.95mm x 39.88mm)
Thickness0.120" (3.05mm)
Weight0.556 lb (252.20g)
Container TypeBox
Material Flammability RatingUL94-HB
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PC 11466
PC11466

PC-11466 Specification Sheet

Image of BOX ABS 5.51" X 7.48"X 1.57"GRY - PC-11466

BOX ABS 5.51" X 7.48"X 1.57"GRY - PC-11466 (PC-11466-ND)

Related parts Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PC-11466
BOX ABS 5.51" X 7.48"X 1.57"GRY - PC-11466
 Order 'box abs 5.51" x 7.48"x 1.57"gry - PC-11466' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11466-ND.
BOX ABS 5.51" X 7.48" X 2.40"GRY - PC-11467
 Order 'box abs 5.51" x 7.48" x 2.40"gry - PC-11467' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11467-ND.
BOX ABS 5.51" X 7.48" X 3.15"GRY - PC-11468
 Order 'box abs 5.51" x 7.48" x 3.15"gry - PC-11468' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11468-ND.
BOX ABS 7.87"X 11.02"X 1.57"GRY - PC-11469
 Order 'box abs 7.87"x 11.02"x 1.57"gry - PC-11469' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11469-ND.
BOX ABS 3.74"X 6.22"X 1.42"GRY - PC-11460
 Order 'box abs 3.74"x 6.22"x 1.42"gry - PC-11460' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11460-ND.
BOX ABS 3.74"X 6.22"X 1.85"GRY - PC-11461
 Order 'box abs 3.74"x 6.22"x 1.85"gry - PC-11461' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11461-ND.
BOX ABS 3.74" X 6.22" X 2.28"GRY - PC-11462
 Order 'box abs 3.74" x 6.22" x 2.28"gry - PC-11462' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11462-ND.
BOX ABS 6.14" X 7.09" X 1.42"GRY - PC-11463
 Order 'box abs 6.14" x 7.09" x 1.42"gry - PC-11463' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11463-ND.
BOX ABS 6.14" X 7.09" X 2.05"GRY - PC-11465
 Order 'box abs 6.14" x 7.09" x 2.05"gry - PC-11465' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11465-ND.
BOX ABS 7.87"X 11.02"X 2.40"GRY - PC-11470
 Order 'box abs 7.87"x 11.02"x 2.40"gry - PC-11470' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11470-ND.
BOX ABS 7.87"X 11.02"X 3.15"GRY - PC-11471
 Order 'box abs 7.87"x 11.02"x 3.15"gry - PC-11471' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11471-ND.
BOX ABS 8.7" X 6.15" X 3.94" GRY - PC-11491
 Order 'box abs 8.7" x 6.15" x 3.94" gry - PC-11491' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11491-ND.
BOX ABS VERTICAL 9" X 8.5" X 5" - PC-11495
 Order 'box abs vertical 9" x 8.5" x 5" - PC-11495' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11495-ND.
BOX ABS .63" X 1.97" X 3.54"GRY - PI-1900-LG
 Order 'box abs .63" x 1.97" x 3.54"gry - PI-1900-LG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PI-1900-LG-ND.
BOX ABS .63" X 1.97" X 3.54"GRY - PI-1900
 Order 'box abs .63" x 1.97" x 3.54"gry - PI-1900' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PI-1900-ND.

Options for Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box PC-11466
Send this link via E-Mail
Help With This Screen

BOX ABS 5.51" X 7.48"X 1.57"GRY - PC-11466
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX ABS 5.51" X 7.48" X 3.15"GRY - PC-11468 Next: BOX ABS 5.59X4.34X1.84 BLACK - CU-387
BOX ABS 5.51" X 7.48"X 1.57"GRY - PC-11466