Keywords:





MIC CONDENSER ELEC -47+-3DB SLDR - MB6022USC-3

Digi-Key Part Number 423-1077-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberMB6022USC-3
DescriptionMIC CONDENSER ELEC -47+-3DB SLDR
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMB6022USC-3
VendorKnowles Acoustics
CategoryAudio Products
Sensitivity-47dB ±3dB
Voltage - Rated 2V
Current 500µA
TypeElectret Condenser
Size / DimensionCircular - 6mm Dia x 2.2mm H
Frequency100Hz ~ 10kHz
S/N Ratio50dB
Filter Type10pF and 33pF
Impedance2.2K Ohm
TerminationSolder Pads
DirectionUnidirectional
Port LocationTop
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MB6022USC 3
MB6022USC3
423 1077 ND
4231077ND
423-1077

MB6022USC-3 Specification Sheet

Image of MIC CONDENSER ELEC -47+-3DB SLDR - MB6022USC-3

MIC CONDENSER ELEC -47+-3DB SLDR - MB6022USC-3 (423-1077-ND)

Related parts :
MIC CONDENSER ELEC -47+-3DB SLDR - MB6022USC-3
 Order 'mic condenser elec -47+-3db sldr - MB6022USC-3' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1077-ND.
MIC CONDENSER ELEC -44+-3DB SLDR - MB4015ASC-1
 Order 'mic condenser elec -44+-3db sldr - MB4015ASC-1' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1047-ND.
MIC COND ELEC -46DB +-3DB SLDR - MB4015NSC-3
 Order 'mic cond elec -46db +-3db sldr - MB4015NSC-3' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1053-ND.
MIC CONDENSER ELEC -44+-3DB SLDR - MB6052USZ-2
 Order 'mic condenser elec -44+-3db sldr - MB6052USZ-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1078-ND.
MIC CONDENSER ELEC -40+-3DB SLDR - MD9752NSZ-1
 Order 'mic condenser elec -40+-3db sldr - MD9752NSZ-1' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1079-ND.
MIC CONDENSER ELEC -40+-3DB PIN - MB6022APC-0
 Order 'mic condenser elec -40+-3db pin - MB6022APC-0' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1043-ND.
MIC CONDENSER ELEC -45+-2DB 6MM - MB6022ABC-3
 Order 'mic condenser elec -45+-2db 6mm - MB6022ABC-3' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1075-ND.
MIC CONDENSER ELEC -47DB SLDR - MB6027USC-3
 Order 'mic condenser elec -47db sldr - MB6027USC-3' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1094-ND.
MIC CONDENSER ELEC -44DB SLDR - MB3015ASC-2
 Order 'mic condenser elec -44db sldr - MB3015ASC-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1087-ND.
MIC CONDENSER ELEC -42DB SLDR - MB6013ASC-1
 Order 'mic condenser elec -42db sldr - MB6013ASC-1' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1089-ND.
MIC CONDENSER ELEC -42DB SLDR - MB6015ASC-1
 Order 'mic condenser elec -42db sldr - MB6015ASC-1' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1090-ND.
MIC CONDENSER ELEC -42DB SLDR - MB6022ASC-1L
 Order 'mic condenser elec -42db sldr - MB6022ASC-1L' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1091-ND.
MIC CONDENSER ELEC -44DB SLDR - MB6022NSC-2
 Order 'mic condenser elec -44db sldr - MB6022NSC-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1092-ND.
MIC CONDENSER ELEC -42DB SLDR - MB6027ASC-1L
 Order 'mic condenser elec -42db sldr - MB6027ASC-1L' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1093-ND.
MIC CONDENSER ELEC -42DB SLDR - MB6052ASC-1
 Order 'mic condenser elec -42db sldr - MB6052ASC-1' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1095-ND.

Send this link via E-Mail
Help With This Screen

MIC CONDENSER ELEC -47+-3DB SLDR - MB6022USC-3
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MIC CONDENSER ELEC -45+-2DB 6MM - MB6022ABC-3 Next: MIC CONDENSER ELEC -47DB SLDR - MB6027USC-3
MIC CONDENSER ELEC -47+-3DB SLDR - MB6022USC-3