CAP 3300PF 50V CERAMIC MONO 10% - B37981M5332K051 - Capacitors
| Digi-Key Part Number | 495-1062-2-ND |
5000 |
.04950 |
Extended Price
247.50 |
| Manufacturer Part Number | B37981M5332K051 | |||
| Description | CAP 3300PF 50V CERAMIC MONO 10% | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | B37981M5332K051 |
| Vendor | EPCOS Inc. |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 3300.000 pF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Spacing | 2.500 mm [Typ] |
| Packaging | Tape & Reel |
| Height | 5.500 mm [Max] |
| Lead Length | 15.000 mm [Typ] |
| Length | 5.000 mm [Typ] |
| Thickness | 2.5000 mm [Max] |
| B | 5.000 mm [Typ] |
| E | 2.500 mm [Typ] |
| H | 5.500 mm [Typ] |
| S | 2.500 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B37981M5332K051 B37981M5332K051 495 1062 2 ND 49510622ND 495-1062-2 |
B37981M5332K051 Specification Sheet
CAP 3300PF 50V CERAMIC MONO 10% - B37981M5332K051 (495-1062-2-ND) - Capacitors
Related parts Capacitors:CAP 3300PF 50V CERAMIC MONO 10% - B37981M5332K051
Order 'cap 3300pf 50v ceramic mono 10% - B37981M5332K051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1062-1-ND.
CAP 3300PF 50V CERAMIC MONO 10% - B37981M5332K051
Order 'cap 3300pf 50v ceramic mono 10% - B37981M5332K051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1062-2-ND.
CAP 3300PF 50V CERAMIC MONO 10% - B37981M5332K000
Order 'cap 3300pf 50v ceramic mono 10% - B37981M5332K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4949-ND.
CAP 3300PF 50V CERAMIC MONO 5% - B37986G5332J054
Order 'cap 3300pf 50v ceramic mono 5% - B37986G5332J054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1042-1-ND.
CAP 3300PF 50V CERAMIC MONO 5% - B37986G5332J054
Order 'cap 3300pf 50v ceramic mono 5% - B37986G5332J054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1042-3-ND.
CAP 3300PF 100V CERAMIC MONO 10% - B37981M1332K054
Order 'cap 3300pf 100v ceramic mono 10% - B37981M1332K054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1052-1-ND.
CAP 3300PF 100V CERAMIC MONO 10% - B37981M1332K054
Order 'cap 3300pf 100v ceramic mono 10% - B37981M1332K054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1052-3-ND.
CAP 4700PF 50V CERAMIC MONO 10% - B37981M5472K054
Order 'cap 4700pf 50v ceramic mono 10% - B37981M5472K054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1063-1-ND.
CAP 4700PF 50V CERAMIC MONO 10% - B37981M5472K054
Order 'cap 4700pf 50v ceramic mono 10% - B37981M5472K054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1063-3-ND.
CAP 10000PF 50V CERAMIC MONO 10% - B37981M5103K054
Order 'cap 10000pf 50v ceramic mono 10% - B37981M5103K054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1065-1-ND.
CAP 10000PF 50V CERAMIC MONO 10% - B37981M5103K054
Order 'cap 10000pf 50v ceramic mono 10% - B37981M5103K054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1065-3-ND.
CAP 15000PF 50V CERAMIC MONO 10% - B37981M5153K054
Order 'cap 15000pf 50v ceramic mono 10% - B37981M5153K054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1066-1-ND.
CAP 15000PF 50V CERAMIC MONO 10% - B37981M5153K054
Order 'cap 15000pf 50v ceramic mono 10% - B37981M5153K054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1066-3-ND.
CAP 22000PF 50V CERAMIC MONO 10% - B37981M5223K054
Order 'cap 22000pf 50v ceramic mono 10% - B37981M5223K054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1067-1-ND.
CAP 22000PF 50V CERAMIC MONO 10% - B37981M5223K054
Order 'cap 22000pf 50v ceramic mono 10% - B37981M5223K054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1067-3-ND.
Send this link via E-Mail
Help With This Screen