RELAY PWR 7A DPDT 12VDC LED PLG - HC2-HL-DC12V
| Digi-Key Part Number | HC2-HL-DC12V-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HC2-HL-DC12V | |||
| Description | RELAY PWR 7A DPDT 12VDC LED PLG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HC2-HL-DC12V |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Socket |
| Termination Style | Socketable |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 7A @ 250VAC |
| Coil Voltage | 12VDC |
| Control Off Voltage (Min) | 1.2 VDC |
| Control On Voltage (Max) | 9.6 VDC |
| Coil Current | 75mA |
| Coil Type | Standard |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HC2 HL DC12V HC2HLDC12V |
HC2-HL-DC12V Specification Sheet
RELAY PWR 7A DPDT 12VDC LED PLG - HC2-HL-DC12V (HC2-HL-DC12V-ND)
Related parts :RELAY PWR 7A DPDT 12VDC LED PLG - HC2-HL-DC12V
Order 'relay pwr 7a dpdt 12vdc led plg - HC2-HL-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC2-HL-DC12V-ND.
RELAY PWR 7A DPDT 115VAC LED PLG - HC2-HL-AC115V
Order 'relay pwr 7a dpdt 115vac led plg - HC2-HL-AC115V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC2-HL-AC115V-ND.
RELAY PWR 7A DPDT 200VAC LED PLG - HC2-HL-AC200V
Order 'relay pwr 7a dpdt 200vac led plg - HC2-HL-AC200V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC2-HL-AC200V-ND.
RELAY PWR 7A DPDT 24VAC LED PLG - HC2-HL-AC24V
Order 'relay pwr 7a dpdt 24vac led plg - HC2-HL-AC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC2-HL-AC24V-ND.
RELAY PWR 7A DPDT 110VDC LED PLG - HC2-HL-DC110V
Order 'relay pwr 7a dpdt 110vdc led plg - HC2-HL-DC110V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC2-HL-DC110V-ND.
RELAY PWR 7A DPDT 48VDC LED PLG - HC2-HL-DC48V
Order 'relay pwr 7a dpdt 48vdc led plg - HC2-HL-DC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC2-HL-DC48V-ND.
RELAY PWR 7A DPDT 6VDC LED PLG - HC2-HL-DC6V
Order 'relay pwr 7a dpdt 6vdc led plg - HC2-HL-DC6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC2-HL-DC6V-ND.
RELAY PWR 7A DPDT 12VDC AMB PCB - HC2-HP-DC12V-F
Order 'relay pwr 7a dpdt 12vdc amb pcb - HC2-HP-DC12V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2761-ND.
RELAY PWR 7A 3PDT 12VDC LED PLUG - HC3-HL-DC12V
Order 'relay pwr 7a 3pdt 12vdc led plug - HC3-HL-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC3-HL-DC12V-ND.
RELAY PWR 3A 4PDT 12VDC LED PLG - HC4D-HL-DC12V
Order 'relay pwr 3a 4pdt 12vdc led plg - HC4D-HL-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC4D-HL-DC12V-ND.
RELAY PWR 5A 4PDT 12VDC LED PLG - HC4-HL-DC12V
Order 'relay pwr 5a 4pdt 12vdc led plg - HC4-HL-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC4-HL-DC12V-ND.
RELAY PWR 7A DPDT 12VDC PCB - HC2-HP-DC12V
Order 'relay pwr 7a dpdt 12vdc pcb - HC2-HP-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC2-HP-DC12V-ND.
RELAY PWR 7A DPDT 12VDC TOP - HC2-HTM-DC12V
Order 'relay pwr 7a dpdt 12vdc top - HC2-HTM-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC2-HTM-DC12V-ND.
RELAY PWR 3A DPDT 12VDC VDE PLG - HC2E-H-DC12V-VDE
Order 'relay pwr 3a dpdt 12vdc vde plg - HC2E-H-DC12V-VDE' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC2E-H-DC12V-VDE-ND.
RELAY PWR 7A DPDT VDE 115VAC PLG - HC2-H-AC115V-VDE
Order 'relay pwr 7a dpdt vde 115vac plg - HC2-H-AC115V-VDE' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC2-H-AC115V-VDE-ND.
Send this link via E-Mail
Help With This Screen
