BOX ABS 6.14" X 7.09" X 2.05"GRY - PC-11465 - Boxes, Enclosures, Racks
| Digi-Key Part Number | PC-11465-ND |
1 |
11.90000 |
Extended Price
11.90 |
| Manufacturer Part Number | PC-11465 | |||
| Description | BOX ABS 6.14" X 7.09" X 2.05"GRY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PC-11465 |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | Split Sides and End Panel(s) |
| Features | Card Guides, PCB Supports |
| Material | Plastic, ABS |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 7.09" L x 6.14" W x 2.05" H (180.09mm x 155.96mm x 52.07mm) |
| Thickness | 0.120" (3.05mm) |
| Weight | 0.638 lb (289.39g) |
| Container Type | Box |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PC 11465 PC11465 |
PC-11465 Specification Sheet
BOX ABS 6.14" X 7.09" X 2.05"GRY - PC-11465 (PC-11465-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX ABS 6.14" X 7.09" X 2.05"GRY - PC-11465
Order 'box abs 6.14" x 7.09" x 2.05"gry - PC-11465' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11465-ND.
BOX ABS 6.14" X 7.09" X 1.42"GRY - PC-11463
Order 'box abs 6.14" x 7.09" x 1.42"gry - PC-11463' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11463-ND.
BOX ABS 6.14" X 7.09" X 1.73" - PC-11464
Order 'box abs 6.14" x 7.09" x 1.73" - PC-11464' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11464-ND.
BOX ABS 3.74"X 6.22"X 1.42"GRY - PC-11460
Order 'box abs 3.74"x 6.22"x 1.42"gry - PC-11460' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11460-ND.
BOX ABS 3.74"X 6.22"X 1.85"GRY - PC-11461
Order 'box abs 3.74"x 6.22"x 1.85"gry - PC-11461' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11461-ND.
BOX ABS 3.74" X 6.22" X 2.28"GRY - PC-11462
Order 'box abs 3.74" x 6.22" x 2.28"gry - PC-11462' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11462-ND.
BOX ABS 5.51" X 7.48"X 1.57"GRY - PC-11466
Order 'box abs 5.51" x 7.48"x 1.57"gry - PC-11466' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11466-ND.
BOX ABS 5.51" X 7.48" X 2.40"GRY - PC-11467
Order 'box abs 5.51" x 7.48" x 2.40"gry - PC-11467' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11467-ND.
BOX ABS 5.51" X 7.48" X 3.15"GRY - PC-11468
Order 'box abs 5.51" x 7.48" x 3.15"gry - PC-11468' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11468-ND.
BOX ABS 7.87"X 11.02"X 1.57"GRY - PC-11469
Order 'box abs 7.87"x 11.02"x 1.57"gry - PC-11469' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11469-ND.
BOX ABS 7.87"X 11.02"X 2.40"GRY - PC-11470
Order 'box abs 7.87"x 11.02"x 2.40"gry - PC-11470' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11470-ND.
BOX ABS 7.87"X 11.02"X 3.15"GRY - PC-11471
Order 'box abs 7.87"x 11.02"x 3.15"gry - PC-11471' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11471-ND.
BOX ABS 8.7" X 6.15" X 3.94" GRY - PC-11491
Order 'box abs 8.7" x 6.15" x 3.94" gry - PC-11491' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11491-ND.
BOX ABS VERTICAL 9" X 8.5" X 5" - PC-11495
Order 'box abs vertical 9" x 8.5" x 5" - PC-11495' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11495-ND.
BOX ABS .63" X 1.97" X 3.54"GRY - PI-1900-LG
Order 'box abs .63" x 1.97" x 3.54"gry - PI-1900-LG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PI-1900-LG-ND.
Send this link via E-Mail
Help With This Screen
