RELAY MINI 10A 12VAC PCB MNT - HC1-HP-AC12V
| Digi-Key Part Number | HC1-HP-AC12V-ND |
20 |
7.47250 |
Extended Price
149.45 |
| Manufacturer Part Number | HC1-HP-AC12V | |||
| Description | RELAY MINI 10A 12VAC PCB MNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HC1-HP-AC12V |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT |
| Contact Rating @ Voltage | 10A @ 250VAC |
| Control Voltage | 12.000 VAC [Typ] |
| Coil Current | 100.00 mA [Nom] |
| Control Off Voltage | 3.600 VAC [Min] |
| Control On Voltage | 9.60 VAC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HC1 HP AC12V HC1HPAC12V |
HC1-HP-AC12V Specification Sheet
RELAY MINI 10A 12VAC PCB MNT - HC1-HP-AC12V (HC1-HP-AC12V-ND)
Related parts:RELAY MINI 10A 12VAC PCB MNT - HC1-HP-AC12V
Order 'relay mini 10a 12vac pcb mnt - HC1-HP-AC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1-HP-AC12V-ND.
RELAY MINI 10A 240VAC PCB MNT - HC1-HP-AC240V
Order 'relay mini 10a 240vac pcb mnt - HC1-HP-AC240V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1-HP-AC240V-ND.
RELAY MINI 10A 6VAC PCB MNT - HC1-HP-AC6V
Order 'relay mini 10a 6vac pcb mnt - HC1-HP-AC6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1-HP-AC6V-ND.
RELAY MINI 10A 110VDC PCB MNT - HC1-HP-DC110V
Order 'relay mini 10a 110vdc pcb mnt - HC1-HP-DC110V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1-HP-DC110V-ND.
RELAY MINI 10A 110VDC PCB MNT - HC1-HP-DC110V-TV
Order 'relay mini 10a 110vdc pcb mnt - HC1-HP-DC110V-TV' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1-HP-DC110V-TV-ND.
RELAY MINI 10A 12VDC PCB MNT - HC1-HP-DC12V
Order 'relay mini 10a 12vdc pcb mnt - HC1-HP-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1-HP-DC12V-ND.
RELAY MINI 10A 48VDC PCB MNT - HC1-HP-DC48V
Order 'relay mini 10a 48vdc pcb mnt - HC1-HP-DC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1-HP-DC48V-ND.
RELAY MINI 10A 6VDC PCB MNT - HC1-HP-DC6V
Order 'relay mini 10a 6vdc pcb mnt - HC1-HP-DC6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1-HP-DC6V-ND.
RELAY MINI 10A 12VAC TOP MNT - HC1-HTM-AC12V
Order 'relay mini 10a 12vac top mnt - HC1-HTM-AC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1-HTM-AC12V-ND.
RELAY MINI 7A 12VAC PCB MNT - HC2-HP-AC12V
Order 'relay mini 7a 12vac pcb mnt - HC2-HP-AC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC2-HP-AC12V-ND.
RELAY MINI 7A 12VAC PCB MNT - HC3-HP-AC12V
Order 'relay mini 7a 12vac pcb mnt - HC3-HP-AC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC3-HP-AC12V-ND.
RELAY MINI 5A 12VAC PCB MNT - HC4-HP-AC12V
Order 'relay mini 5a 12vac pcb mnt - HC4-HP-AC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC4-HP-AC12V-ND.
RELAY MINI 10A 12VAC PLUG-IN - HC1-H-AC12V
Order 'relay mini 10a 12vac plug-in - HC1-H-AC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1-H-AC12V-ND.
RELAY MINI 10A 115VAC TOP MNT - HC1-HTM-AC115V
Order 'relay mini 10a 115vac top mnt - HC1-HTM-AC115V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1-HTM-AC115V-ND.
RELAY MINI 10A 240VAC TOP MNT - HC1-HTM-AC240V
Order 'relay mini 10a 240vac top mnt - HC1-HTM-AC240V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1-HTM-AC240V-ND.
Send this link via E-Mail
Help With This Screen