RELAY MINI 10A 110VDC LED PLUGIN - HC1-HL-DC110V - Relays, I/O Modules
| Digi-Key Part Number | HC1-HL-DC110V-ND |
20 |
11.61300 |
Extended Price
232.26 |
| Manufacturer Part Number | HC1-HL-DC110V | |||
| Description | RELAY MINI 10A 110VDC LED PLUGIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HC1-HL-DC110V |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Socket |
| Termination Style | Socketable |
| Circuit | SPDT |
| Contact Rating @ Voltage | 10A @ 250VAC |
| Control Voltage | 110.000 VDC [Typ] |
| Coil Current | 10.00 mA [Nom] |
| Coil Resistance | 10000.00 Ohms [Typ] |
| Control Off Voltage | 11.000 VDC [Min] |
| Control On Voltage | 88.00 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HC1 HL DC110V HC1HLDC110V |
HC1-HL-DC110V Specification Sheet
RELAY MINI 10A 110VDC LED PLUGIN - HC1-HL-DC110V (HC1-HL-DC110V-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY MINI 10A 110VDC LED PLUGIN - HC1-HL-DC110V
Order 'relay mini 10a 110vdc led plugin - HC1-HL-DC110V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1-HL-DC110V-ND.
RELAY MINI 10A 115VAC LED PLUGIN - HC1-HL-AC115V
Order 'relay mini 10a 115vac led plugin - HC1-HL-AC115V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1-HL-AC115V-ND.
RELAY MINI 10A 110VDC PLUG-IN - HC1-H-DC110V
Order 'relay mini 10a 110vdc plug-in - HC1-H-DC110V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1-H-DC110V-ND.
RELAY MINI 10A 110VDC PCB MNT - HC1-HP-DC110V
Order 'relay mini 10a 110vdc pcb mnt - HC1-HP-DC110V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1-HP-DC110V-ND.
RELAY MINI 10A 110VDC PCB MNT - HC1-HP-DC110V-TV
Order 'relay mini 10a 110vdc pcb mnt - HC1-HP-DC110V-TV' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1-HP-DC110V-TV-ND.
RELAY MINI 10A SPDT 12VDC PLUGIN - HC1-H-DC12V
Order 'relay mini 10a spdt 12vdc plugin - HC1-H-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1905-ND.
RELAY MINI 10A SPDT 24VDC PLUGIN - HC1-H-DC24V
Order 'relay mini 10a spdt 24vdc plugin - HC1-H-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1906-ND.
RELAY MINI 10A 240VAC VDE PLUGIN - HC1-H-AC240V-VDE
Order 'relay mini 10a 240vac vde plugin - HC1-H-AC240V-VDE' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1-H-AC240V-VDE-ND.
RELAY PWR 10A 110VDC TEST/PLUGIN - HJ2-T-DC110V
Order 'relay pwr 10a 110vdc test/plugin - HJ2-T-DC110V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HJ2-T-DC110V-ND.
RELAY PWR 10A 110VDC WIRE/PLUGIN - HP3-L-DC110V
Order 'relay pwr 10a 110vdc wire/plugin - HP3-L-DC110V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HP3-L-DC110V-ND.
RELAY MINI 10A 12VDC LED PLUG-IN - HC1-HL-DC12V
Order 'relay mini 10a 12vdc led plug-in - HC1-HL-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1-HL-DC12V-ND.
RELAY MINI 10A 24VDC LED PLUG-IN - HC1-HL-DC24V
Order 'relay mini 10a 24vdc led plug-in - HC1-HL-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1-HL-DC24V-ND.
RELAY MINI 10A 48VDC LED PLUG-IN - HC1-HL-DC48V
Order 'relay mini 10a 48vdc led plug-in - HC1-HL-DC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1-HL-DC48V-ND.
RELAY MINI 7A 110VDC LED PLUG-IN - HC2-HL-DC110V
Order 'relay mini 7a 110vdc led plug-in - HC2-HL-DC110V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC2-HL-DC110V-ND.
RELAY MINI 7A 110VDC LED PLUG-IN - HC3-HL-DC110V
Order 'relay mini 7a 110vdc led plug-in - HC3-HL-DC110V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC3-HL-DC110V-ND.
Send this link via E-Mail
Help With This Screen