RELAY MINI 5A 48VDC AMB PCB MNT - HC1E-HP-DC48V - Relays, I/O Modules
| Digi-Key Part Number | HC1E-HP-DC48V-ND |
20 |
12.10300 |
Extended Price
242.06 |
| Manufacturer Part Number | HC1E-HP-DC48V | |||
| Description | RELAY MINI 5A 48VDC AMB PCB MNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HC1E-HP-DC48V |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT |
| Contact Rating @ Voltage | 5A @ 250VAC |
| Control Voltage | 48.000 VDC [Typ] |
| Coil Current | 18.50 mA [Nom] |
| Coil Resistance | 2600.00 Ohms [Typ] |
| Control Off Voltage | 4.800 VDC [Min] |
| Control On Voltage | 38.40 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HC1E HP DC48V HC1EHPDC48V |
HC1E-HP-DC48V Specification Sheet
RELAY MINI 5A 48VDC AMB PCB MNT - HC1E-HP-DC48V (HC1E-HP-DC48V-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY MINI 5A 48VDC AMB PCB MNT - HC1E-HP-DC48V
Order 'relay mini 5a 48vdc amb pcb mnt - HC1E-HP-DC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1E-HP-DC48V-ND.
RELAY MINI 5A 115VAC AMB PCB MNT - HC1E-HP-AC115V
Order 'relay mini 5a 115vac amb pcb mnt - HC1E-HP-AC115V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1910-ND.
RELAY MINI 5A 12VAC AMB PCB MNT - HC1E-HP-AC12V
Order 'relay mini 5a 12vac amb pcb mnt - HC1E-HP-AC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1E-HP-AC12V-ND.
RELAY MINI 5A 240VAC AMB PCB MNT - HC1E-HP-AC240V
Order 'relay mini 5a 240vac amb pcb mnt - HC1E-HP-AC240V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1E-HP-AC240V-ND.
RELAY MINI 5A 24VAC AMB PCB MNT - HC1E-HP-AC24V
Order 'relay mini 5a 24vac amb pcb mnt - HC1E-HP-AC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1E-HP-AC24V-ND.
RELAY MINI 5A 48VAC AMB PCB MNT - HC1E-HP-AC48V
Order 'relay mini 5a 48vac amb pcb mnt - HC1E-HP-AC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1E-HP-AC48V-ND.
RELAY MINI 5A 110VDC AMB PCB MNT - HC1E-HP-DC110V
Order 'relay mini 5a 110vdc amb pcb mnt - HC1E-HP-DC110V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1E-HP-DC110V-ND.
RELAY MINI 5A 12VDC AMB PCB MNT - HC1E-HP-DC12V
Order 'relay mini 5a 12vdc amb pcb mnt - HC1E-HP-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1E-HP-DC12V-ND.
RELAY MINI 5A 24VDC AMB PCB MNT - HC1E-HP-DC24V
Order 'relay mini 5a 24vdc amb pcb mnt - HC1E-HP-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1E-HP-DC24V-ND.
RELAY MINI 5A 48VDC AMB PLUG-IN - HC1E-H-DC48V
Order 'relay mini 5a 48vdc amb plug-in - HC1E-H-DC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1E-H-DC48V-ND.
RELAY MINI 5A 6VAC AMBER PCB MNT - HC1E-HP-AC6V
Order 'relay mini 5a 6vac amber pcb mnt - HC1E-HP-AC6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1E-HP-AC6V-ND.
RELAY MINI 5A 6VDC AMBER PCB MNT - HC1E-HP-DC6V
Order 'relay mini 5a 6vdc amber pcb mnt - HC1E-HP-DC6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1E-HP-DC6V-ND.
RELAY MINI 5A 115VAC VDE PCB MNT - HC4-HP-AC115V-VDE
Order 'relay mini 5a 115vac vde pcb mnt - HC4-HP-AC115V-VDE' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC4-HP-AC115V-VDE-ND.
RELAY MINI 5A 240VAC VDE PCB MNT - HC4-HP-AC240V-VDE
Order 'relay mini 5a 240vac vde pcb mnt - HC4-HP-AC240V-VDE' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC4-HP-AC240V-VDE-ND.
RELAY MINI 5A 6VDC VDE PCB MNT - HC4-HP-DC6V-VDE
Order 'relay mini 5a 6vdc vde pcb mnt - HC4-HP-DC6V-VDE' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC4-HP-DC6V-VDE-ND.
Send this link via E-Mail
Help With This Screen