Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY MINI SPDT 48VDC SEALED PCB - HA1E-DC48V - Relays, I/O Modules

Digi-Key Part Number HA1E-DC48V-ND
Price Break
100
Unit Price
5.37200
Extended Price
537.20
Manufacturer Part NumberHA1E-DC48V
DescriptionRELAY MINI SPDT 48VDC SEALED PCB
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog InformationHA1E-DC48V
VendorPanasonic Electric Works
CategoryRelays, I/O Modules
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HA1E DC48V
HA1EDC48V


Image of RELAY MINI SPDT 48VDC SEALED PCB - HA1E-DC48V

RELAY MINI SPDT 48VDC SEALED PCB - HA1E-DC48V (HA1E-DC48V-ND) - Relays, I/O Modules

Related parts Relays, I/O Modules:
RELAY MINI SPDT 48VDC SEALED PCB - HA1E-DC48V
 Order 'relay mini spdt 48vdc sealed pcb - HA1E-DC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HA1E-DC48V-ND.
RELAY MINI SPDT 115VAC SEAL PCB - HA1E-AC115V
 Order 'relay mini spdt 115vac seal pcb - HA1E-AC115V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HA1E-AC115V-ND.
RELAY MINI SPDT 12VAC SEALED PCB - HA1E-AC12V
 Order 'relay mini spdt 12vac sealed pcb - HA1E-AC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HA1E-AC12V-ND.
RELAY MINI SPDT 48VAC SEALED PCB - HA1E-AC48V
 Order 'relay mini spdt 48vac sealed pcb - HA1E-AC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HA1E-AC48V-ND.
RELAY MINI SPDT 6VAC SEALED PCB - HA1E-AC6V
 Order 'relay mini spdt 6vac sealed pcb - HA1E-AC6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HA1E-AC6V-ND.
RELAY MINI SPDT 3VDC SEALED PCB - HA1E-DC3V
 Order 'relay mini spdt 3vdc sealed pcb - HA1E-DC3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HA1E-DC3V-ND.
RELAY MINI SPDT 6VDC SEALED PCB - HA1E-DC6V
 Order 'relay mini spdt 6vdc sealed pcb - HA1E-DC6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HA1E-DC6V-ND.
RELAY POWER 10A 48VDC SEALED PCB - JW1AFSN-DC48V
 Order 'relay power 10a 48vdc sealed pcb - JW1AFSN-DC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JW1AFSN-DC48V-ND.
RELAY POWER 10A 48VDC SEALED PCB - JW1AFSN-DC48V-TV
 Order 'relay power 10a 48vdc sealed pcb - JW1AFSN-DC48V-TV' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JW1AFSN-DC48V-TV-ND.
RELAY POWER 5A 48VDC SEALED PCB - JW2ASN-DC48V
 Order 'relay power 5a 48vdc sealed pcb - JW2ASN-DC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JW2ASN-DC48V-ND.
RELAY POWER 5A 48VDC SEALED PCB - JY1AFS-DC48V
 Order 'relay power 5a 48vdc sealed pcb - JY1AFS-DC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JY1AFS-DC48V-ND.
RELAY POWER 5A 48VDC SEALED PCB - JY1AFSN-DC48V
 Order 'relay power 5a 48vdc sealed pcb - JY1AFSN-DC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JY1AFSN-DC48V-ND.
RELAY POWER 10A 48VDC SEALED PCB - JY1AJSN-DC48V
 Order 'relay power 10a 48vdc sealed pcb - JY1AJSN-DC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JY1AJSN-DC48V-ND.
RELAY POWER 5A 48VDC SEALED PCB - JY1FSN-DC48V
 Order 'relay power 5a 48vdc sealed pcb - JY1FSN-DC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JY1FSN-DC48V-ND.
RELAY POWER 10A 48VDC SEALED PCB - JW1AFSN-DC48V-F
 Order 'relay power 10a 48vdc sealed pcb - JW1AFSN-DC48V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JW1AFSN-DC48V-F-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY MINI SPDT 48VAC SEALED PCB - HA1E-AC48V Next: RELAY MINI SPDT 5A 6VDC PCB - PE014006