Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY MINI SPDT 3A 5VDC PCB - HA1-DC5V

Digi-Key Part Number HA1-DC5V-ND
Price Break
100
Unit Price
3.75700
Extended Price
375.70
Manufacturer Part NumberHA1-DC5V
DescriptionRELAY MINI SPDT 3A 5VDC PCB
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog InformationHA1-DC5V
VendorPanasonic Electric Works
CategoryRelays, I/O Modules
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HA1 DC5V
HA1DC5V


Image of RELAY MINI SPDT 3A 5VDC PCB - HA1-DC5V

RELAY MINI SPDT 3A 5VDC PCB - HA1-DC5V (HA1-DC5V-ND)

Related parts:
RELAY MINI SPDT 3A 5VDC PCB - HA1-DC5V
 Order 'relay mini spdt 3a 5vdc pcb - HA1-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HA1-DC5V-ND.
RELAY MINI SPDT 3A 100VAC PCB - HA1-AC100V
 Order 'relay mini spdt 3a 100vac pcb - HA1-AC100V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HA1-AC100V-ND.
RELAY MINI SPDT 3A 115VAC PCB - HA1-AC115V
 Order 'relay mini spdt 3a 115vac pcb - HA1-AC115V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HA1-AC115V-ND.
RELAY MINI SPDT 3A 12VAC PCB - HA1-AC12V
 Order 'relay mini spdt 3a 12vac pcb - HA1-AC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HA1-AC12V-ND.
RELAY MINI SPDT 3A 24VAC PCB - HA1-AC24V
 Order 'relay mini spdt 3a 24vac pcb - HA1-AC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HA1-AC24V-ND.
RELAY MINI SPDT 3A 48VAC PCB - HA1-AC48V
 Order 'relay mini spdt 3a 48vac pcb - HA1-AC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HA1-AC48V-ND.
RELAY MINI SPDT 3A 6VAC PCB - HA1-AC6V
 Order 'relay mini spdt 3a 6vac pcb - HA1-AC6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HA1-AC6V-ND.
RELAY MINI SPDT 3A 12VDC PCB - HA1-DC12V
 Order 'relay mini spdt 3a 12vdc pcb - HA1-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HA1-DC12V-ND.
RELAY MINI SPDT 3A 24VDC PCB - HA1-DC24V
 Order 'relay mini spdt 3a 24vdc pcb - HA1-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HA1-DC24V-ND.
RELAY MINI SPDT 3A 3VDC PCB - HA1-DC3V
 Order 'relay mini spdt 3a 3vdc pcb - HA1-DC3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HA1-DC3V-ND.
RELAY MINI SPDT 3A 48VDC PCB - HA1-DC48V
 Order 'relay mini spdt 3a 48vdc pcb - HA1-DC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HA1-DC48V-ND.
RELAY MINI SPDT 3A 6VDC PCB - HA1-DC6V
 Order 'relay mini spdt 3a 6vdc pcb - HA1-DC6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HA1-DC6V-ND.
RELAY MINI SPDT 3A 9VDC PCB - HA1-DC9V
 Order 'relay mini spdt 3a 9vdc pcb - HA1-DC9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HA1-DC9V-ND.
RELAY PWR SPDT 5A 5VDC PCB - DSP1-DC5V-F
 Order 'relay pwr spdt 5a 5vdc pcb - DSP1-DC5V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1-DC5V-F-ND.
RELAY MINI POWER DPST 5VDC PCB - DSP1-DC5V-R
 Order 'relay mini power dpst 5vdc pcb - DSP1-DC5V-R' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1-DC5V-R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY MINI SPDT 3A 48VDC PCB - HA1-DC48V Next: RELAY MINI SPDT 3A 6VAC PCB - HA1-AC6V