4700pF Ceramic Capacitor EPCOS Inc (VA) Radial 100V B37981M1472K054
CAP 4700PF 100V CERAMIC MONO 10% - B37981M1472K054
| Digi-Key Part Number | 495-1053-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | B37981M1472K054 | |||
| Description | CAP 4700PF 100V CERAMIC MONO 10% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B37981M1472K054 |
| Vendor | EPCOS Inc (VA) |
| Category | Capacitors |
| Capacitance | 4700pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | 0.098" (2.50mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B37981M1472K054 B37981M1472K054 495 1053 1 ND 49510531ND 495-1053-1 |
B37981M1472K054 Specification Sheet
CAP 4700PF 100V CERAMIC MONO 10% - B37981M1472K054 (495-1053-1-ND)
Related parts 4700pF Ceramic Capacitor EPCOS Inc (VA) Radial 100V B37981M1472K0544700pF Ceramic Capacitor EPCOS Inc (VA) Radial 100V B37981M1472K054
Order 'cap 4700pf 100v ceramic mono 10% - B37981M1472K054' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1053-1-ND.
4700pF Ceramic Capacitor EPCOS Inc Radial 100V B37981M1472K054
Order 'cap 4700pf 100v ceramic mono 10% - B37981M1472K054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1053-3-ND.
680pF Ceramic Capacitor EPCOS Inc (VA) Radial 100V B37981M1681K054
Order 'cap 680pf 100v ceramic mono 10% - B37981M1681K054' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1049-1-ND.
1000pF Ceramic Capacitor EPCOS Inc (VA) Radial 100V B37981M1102K054
Order 'cap 1000pf 100v ceramic mono 10% - B37981M1102K054' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1050-1-ND.
1500pF Ceramic Capacitor EPCOS Inc (VA) Radial 100V B37981M1152K054
Order 'cap 1500pf 100v ceramic mono 10% - B37981M1152K054' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1051-1-ND.
3300pF Ceramic Capacitor EPCOS Inc (VA) Radial 100V B37981M1332K054
Order 'cap 3300pf 100v ceramic mono 10% - B37981M1332K054' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1052-1-ND.
6800pF Ceramic Capacitor EPCOS Inc (VA) Radial 100V B37981M1682K054
Order 'cap 6800pf 100v ceramic mono 10% - B37981M1682K054' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1054-1-ND.
0.1µF Ceramic Capacitor EPCOS Inc (VA) Radial 100V B37987M1104K054
Order 'cap .10uf 100v ceramic mono 10% - B37987M1104K054' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1060-1-ND.
0.15µF Ceramic Capacitor EPCOS Inc (VA) Radial 100V B37987F1154K054
Order 'cap .15uf 100v ceramic mono 10% - B37987F1154K054' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1061-1-ND.
4700pF Ceramic Capacitor EPCOS Inc (VA) Radial 50V B37981M5472K054
Order 'cap 4700pf 50v ceramic mono 10% - B37981M5472K054' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1063-1-ND.
2200pF Ceramic Capacitor EPCOS Inc (VA) Radial 100V B37981M1222K054
Order 'cap 2200pf 100v ceramic mono 10% - B37981M1222K054' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1487-1-ND.
10000pF Ceramic Capacitor EPCOS Inc (VA) Radial 100V B37981M1103K054
Order 'cap 10000pf 100v cer mono 10% - B37981M1103K054' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1055-1-ND.
0.022µF Ceramic Capacitor EPCOS Inc (VA) Radial 100V B37987M1223K054
Order 'cap 22000pf 100v cer mono 10% - B37987M1223K054' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1056-1-ND.
0.033µF Ceramic Capacitor EPCOS Inc (VA) Radial 100V B37987M1333K054
Order 'cap 33000pf 100v cer mono 10% - B37987M1333K054' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1057-1-ND.
0.047µF Ceramic Capacitor EPCOS Inc (VA) Radial 100V B37987M1473K054
Order 'cap 47000pf 100v cer mono 10% - B37987M1473K054' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1058-1-ND.
Options for 4700pF Ceramic Capacitor EPCOS Inc (VA) Radial 100V B37981M1472K054
Send this link via E-Mail
Help With This Screen
