Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY PWR SPST 30A 24VDC - G7L-1A-B-J-CB-DC24

Digi-Key Part Number G7L-1A-B-J-CBDC24-ND
Price Break
20
Unit Price
17.04000
Extended Price
340.80
Manufacturer Part NumberG7L-1A-B-J-CB-DC24
DescriptionRELAY PWR SPST 30A 24VDC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationG7L-1A-B-J-CB-DC24
VendorOmron Electronic Components
CategoryRelays, I/O Modules
Relay TypeNon Latching- Standard
Mounting TypeBracket
Termination StyleScrew Terminal
CircuitSPST-NO
Contact Rating @ Voltage30A @ 250VAC
Control Voltage24.000 VDC [Typ]
Coil Current79.00 mA [Nom]
Coil Resistance303.00 Ohms [Typ]
Control Off Voltage3.600 VAC [Min]
Control On Voltage18.00 VDC [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G7L 1A B J CB DC24
G7L1ABJCBDC24
G7L 1A B J CBDC24 ND
G7L1ABJCBDC24ND
G7L-1A-B-J-CBDC24

G7L-1A-B-J-CB-DC24 Specification Sheet

Image of RELAY PWR SPST 30A 24VDC - G7L-1A-B-J-CB-DC24

RELAY PWR SPST 30A 24VDC - G7L-1A-B-J-CB-DC24 (G7L-1A-B-J-CBDC24-ND)

Related parts :
RELAY PWR SPST 30A 24VDC - G7L-1A-B-J-CB-DC24
 Order 'relay pwr spst 30a 24vdc - G7L-1A-B-J-CB-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G7L-1A-B-J-CBDC24-ND.
RELAY PWR SPST 30A 24VDC - G7L-1A-BUB-J-CB-DC24
 Order 'relay pwr spst 30a 24vdc - G7L-1A-BUB-J-CB-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G7L-1A-BUBJCBDC24-ND.
RELAY PWR SPST 30A 24VDC - G7L-1A-T-J-CB-DC24
 Order 'relay pwr spst 30a 24vdc - G7L-1A-T-J-CB-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G7L-1A-T-J-CBDC24-ND.
RELAY PWR SPST 30A 24VDC - G7L-1A-B-CB-DC24
 Order 'relay pwr spst 30a 24vdc - G7L-1A-B-CB-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G7L-1A-B-CB-DC24-ND.
RELAY PWR SPST 30A 24VDC - G7L-1A-BUB-CB-DC24
 Order 'relay pwr spst 30a 24vdc - G7L-1A-BUB-CB-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G7L-1A-BUB-CBDC24-ND.
RELAY PWR SPST 30A 24VDC - G7L-1A-T-CB-DC24
 Order 'relay pwr spst 30a 24vdc - G7L-1A-T-CB-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G7L-1A-T-CB-DC24-ND.
RELAY PWR SPST 30A 24VDC - G7L-1A-TUB-CB-DC24
 Order 'relay pwr spst 30a 24vdc - G7L-1A-TUB-CB-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G7L-1A-TUB-CBDC24-ND.
RELAY PWR SPST 30A 24VDC - G7L-1A-T-M1-DC24
 Order 'relay pwr spst 30a 24vdc - G7L-1A-T-M1-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-1A-T-M1-DC24-ND.
RELAY PWR SPST 30A 24VAC - G7L-1A-B-J-CB-AC24
 Order 'relay pwr spst 30a 24vac - G7L-1A-B-J-CB-AC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G7L-1A-B-J-CBAC24-ND.
RELAY PWR SPST 30A 12VDC - G7L-1A-B-J-CB-DC12
 Order 'relay pwr spst 30a 12vdc - G7L-1A-B-J-CB-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G7L-1A-B-J-CBDC12-ND.
RELAY PWR SPST 30A 24VAC - G7L-1A-BUB-J-CB-AC24
 Order 'relay pwr spst 30a 24vac - G7L-1A-BUB-J-CB-AC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G7L-1A-BUBJCBAC24-ND.
RELAY PWR SPST 30A 12VDC - G7L-1A-BUB-J-CB-DC12
 Order 'relay pwr spst 30a 12vdc - G7L-1A-BUB-J-CB-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G7L-1A-BUBJCBDC12-ND.
RELAY PWR SPST 30A 24VAC - G7L-1A-T-J-CB-AC24
 Order 'relay pwr spst 30a 24vac - G7L-1A-T-J-CB-AC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G7L-1A-T-J-CBAC24-ND.
RELAY PWR SPST 30A 12VDC - G7L-1A-T-J-CB-DC12
 Order 'relay pwr spst 30a 12vdc - G7L-1A-T-J-CB-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G7L-1A-T-J-CBDC12-ND.
RELAY PWR SPST 30A 48VDC - G7L-1A-TUB-J-CB-DC48
 Order 'relay pwr spst 30a 48vdc - G7L-1A-TUB-J-CB-DC48' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G7L-1A-TUBJCBDC48-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY PWR SPST 30A 24VDC - G7L-1A-B-CB-DC24 Next: RELAY PWR SPST 30A 24VDC - G7L-1A-BUB-CB-DC24