RELAY PCB 8A 48VDC - G6RN-1-DC48
| Digi-Key Part Number | G6RN-1-DC48-ND |
20 |
4.70400 |
Extended Price
94.08 |
| Manufacturer Part Number | G6RN-1-DC48 | |||
| Description | RELAY PCB 8A 48VDC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G6RN-1-DC48 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 8A @ 250VAC |
| Coil Voltage | 48VDC |
| Control Off Voltage (Min) | 4.8 VDC |
| Control On Voltage (Max) | 33.6 VDC |
| Coil Current | 5.2mA |
| Coil Type | Non Latching, Standard |
| Series | G6RN |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G6RN 1 DC48 G6RN1DC48 |
G6RN-1-DC48 Specification Sheet
RELAY PCB 8A 48VDC - G6RN-1-DC48 (G6RN-1-DC48-ND)
Related parts :RELAY PCB 8A 48VDC - G6RN-1-DC48
Order 'relay pcb 8a 48vdc - G6RN-1-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6RN-1-DC48-ND.
RELAY PWR SPST PCB 16A 48VDC - G5J-1-TP-M-DC48
Order 'relay pwr spst pcb 16a 48vdc - G5J-1-TP-M-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5J-1-TP-M-DC48-ND.
RELAY PCB SPDT 10A 48VDC - G5LE-1-DC48
Order 'relay pcb spdt 10a 48vdc - G5LE-1-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-1-DC48-ND.
RELAY PWR SPDT 10A 48VDC PCB - G2R-1-DC48
Order 'relay pwr spdt 10a 48vdc pcb - G2R-1-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-DC48-ND.
RELAY PCB SPST 10A 48VDC - G5LE-1A4-CF-DC48
Order 'relay pcb spst 10a 48vdc - G5LE-1A4-CF-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-1A4-CF-DC48-ND.
RELAY PCB SPST 10A 48VDC - G5LE-1A4-DC48
Order 'relay pcb spst 10a 48vdc - G5LE-1A4-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-1A4-DC48-ND.
RELAY PCB SPST 10A 48VDC - G5LE-1A-DC48
Order 'relay pcb spst 10a 48vdc - G5LE-1A-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-1A-DC48-ND.
RELAY PCB MINI DPST-NC 5A 48VDC - G6B-2014P-US-DC48
Order 'relay pcb mini dpst-nc 5a 48vdc - G6B-2014P-US-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6B-2014P-US-DC48-ND.
RELAY PCB SPST-NO/-NC 5A 48VDC - G6B-2114P-US-DC48
Order 'relay pcb spst-no/-nc 5a 48vdc - G6B-2114P-US-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6B-2114P-US-DC48-ND.
RELAY PCB MINI DPST-NO 5A 48VDC - G6B-2214P-US-DC48
Order 'relay pcb mini dpst-no 5a 48vdc - G6B-2214P-US-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6B-2214P-US-DC48-ND.
RELAY PCB PWR SPST 30A 48VDC - G8P-1A4-CF-DC48
Order 'relay pcb pwr spst 30a 48vdc - G8P-1A4-CF-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8P-1A4-CF-DC48-ND.
RELAY PCB PWR SPST 30A 48VDC - G8P-1A-CF-DC48
Order 'relay pcb pwr spst 30a 48vdc - G8P-1A-CF-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8P-1A-CF-DC48-ND.
RELAY PCB PWR SPST 30A 48VDC - G8P-1A-DC48
Order 'relay pcb pwr spst 30a 48vdc - G8P-1A-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8P-1A-DC48-ND.
RELAY PCB PWR SPDT 20A 48VDC - G8P-1C4-CF-DC48
Order 'relay pcb pwr spdt 20a 48vdc - G8P-1C4-CF-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8P-1C4-CF-DC48-ND.
RELAY PCB PWR SPDT 20A 48VDC - G8P-1C4-DC48
Order 'relay pcb pwr spdt 20a 48vdc - G8P-1C4-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G8P-1C4-DC48-ND.
Send this link via E-Mail
Help With This Screen