Keywords:





RELAY PWR SPDT 12A 5VDC PCB - G2RL-14-CF DC5 - Relays

General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 12A @ 250VAC 5VDC G2RL-14-CF DC5

Digi-Key Part Number G2RL-14-CF-DC5-ND
Price Break
20
Unit Price
2.40800
Extended Price
48.16
Manufacturer Part NumberG2RL-14-CF DC5
DescriptionRELAY PWR SPDT 12A 5VDC PCB
Quantity Available Non-Stock
All prices are in USD

Purchase General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 12A @ 250VAC 5VDC G2RL-14-CF DC5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 12A @ 250VAC 5VDC G2RL-14-CF DC5
Technical/Catalog InformationG2RL-14-CF DC5
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Relay TypeGeneral Purpose
Mounting TypeThrough Hole
Termination StylePC Pin
CircuitSPDT (1 Form C)
Contact Rating @ Voltage12A @ 250VAC
Coil Voltage5VDC
Control Off Voltage (Min)0.5 VDC
Control On Voltage (Max)3.5 VDC
Coil Current80mA
Coil TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G2RL 14 CF DC5
G2RL14CF DC5
G2RL 14 CF DC5 ND
G2RL14CFDC5ND
G2RL-14-CF-DC5

G2RL-14-CF DC5 Specification Sheet

Image of RELAY PWR SPDT 12A 5VDC PCB - G2RL-14-CF DC5

RELAY PWR SPDT 12A 5VDC PCB - G2RL-14-CF DC5 (G2RL-14-CF-DC5-ND) - Relays

Related parts General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 12A @ 250VAC 5VDC G2RL-14-CF DC5
RELAY PWR SPDT 12A 5VDC PCB - G2RL-14-CF DC5
 Order 'relay pwr spdt 12a 5vdc pcb - G2RL-14-CF DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-14-CF-DC5-ND.
RELAY PWR SPDT 12A 5VDC PCB - G2RL-1-CF DC5
 Order 'relay pwr spdt 12a 5vdc pcb - G2RL-1-CF DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-1-CF-DC5-ND.
RELAY PWR SPDT 12A 12VDC PCB - G2RL-14-CF DC12
 Order 'relay pwr spdt 12a 12vdc pcb - G2RL-14-CF DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-14-CF-DC12-ND.
RELAY PWR SPDT 12A 24VDC PCB - G2RL-14-CF DC24
 Order 'relay pwr spdt 12a 24vdc pcb - G2RL-14-CF DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-14-CF-DC24-ND.
RELAY PWR SPDT 12A 48VDC PCB - G2RL-14-CF DC48
 Order 'relay pwr spdt 12a 48vdc pcb - G2RL-14-CF DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-14-CF-DC48-ND.
RELAY PWR SPDT 16A 5VDC PCB - G2RL-14-E DC5
 Order 'relay pwr spdt 16a 5vdc pcb - G2RL-14-E DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2922-ND.
RELAY PWR SPST 12A 5VDC PCB - G2RL-1A-CF DC5
 Order 'relay pwr spst 12a 5vdc pcb - G2RL-1A-CF DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2517-ND.
RELAY PWR SPDT 5A 5VDC PCB - G5LA-14-CF DC5
 Order 'relay pwr spdt 5a 5vdc pcb - G5LA-14-CF DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2574-ND.
RELAY PWR SPDT 12A 12VDC PCB - G2RL-1-CF DC12
 Order 'relay pwr spdt 12a 12vdc pcb - G2RL-1-CF DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-1-CF-DC12-ND.
RELAY PWR SPDT 12A 24VDC PCB - G2RL-1-CF DC24
 Order 'relay pwr spdt 12a 24vdc pcb - G2RL-1-CF DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-1-CF-DC24-ND.
RELAY PWR SPDT 12A 48VDC PCB - G2RL-1-CF DC48
 Order 'relay pwr spdt 12a 48vdc pcb - G2RL-1-CF DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-1-CF-DC48-ND.
RELAY PWR SPDT 12A 22VDC PCB - G2RL-14 DC22
 Order 'relay pwr spdt 12a 22vdc pcb - G2RL-14 DC22' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-14DC22-ND.
RELAY PWR DPDT 8A 5VDC PCB - G2RL-24-CF DC5
 Order 'relay pwr dpdt 8a 5vdc pcb - G2RL-24-CF DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-24-CF-DC5-ND.
RELAY PWR DPDT 8A 5VDC PCB - G2RL-2-CF DC5
 Order 'relay pwr dpdt 8a 5vdc pcb - G2RL-2-CF DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-2-CF-DC5-ND.
RELAY PWR SPDT 16A 5VDC PCB - G2RL-14-E-CF DC5
 Order 'relay pwr spdt 16a 5vdc pcb - G2RL-14-E-CF DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-14-E-CF-DC5-ND.

Options for General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 12A @ 250VAC 5VDC G2RL-14-CF DC5
Send this link via E-Mail
Help With This Screen

RELAY PWR SPDT 12A 5VDC PCB - G2RL-14-CF DC5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RELAY PWR SPDT 12A 5VDC PCB - G2RL-1-CF DC5 Next: RELAY PWR SPDT 12A 5VDC PCB - RT114005
RELAY PWR SPDT 12A 5VDC PCB - G2RL-14-CF DC5