General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 12A @ 250VAC 48VDC G2RL-14-CF DC48
RELAY PWR SPDT 12A 48VDC PCB - G2RL-14-CF DC48 - Relays
| Digi-Key Part Number | G2RL-14-CF-DC48-ND |
20 |
2.67150 |
Extended Price
53.43 |
| Manufacturer Part Number | G2RL-14-CF DC48 | |||
| Description | RELAY PWR SPDT 12A 48VDC PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G2RL-14-CF DC48 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 12A @ 250VAC |
| Coil Voltage | 48VDC |
| Control Off Voltage (Min) | 4.8 VDC |
| Control On Voltage (Max) | 33.6 VDC |
| Coil Current | 8.96mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G2RL 14 CF DC48 G2RL14CF DC48 G2RL 14 CF DC48 ND G2RL14CFDC48ND G2RL-14-CF-DC48 |
G2RL-14-CF DC48 Specification Sheet
RELAY PWR SPDT 12A 48VDC PCB - G2RL-14-CF DC48 (G2RL-14-CF-DC48-ND) - Relays
Related parts General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 12A @ 250VAC 48VDC G2RL-14-CF DC48General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 12A @ 250VAC 48VDC G2RL-14-CF DC48
Order 'relay pwr spdt 12a 48vdc pcb - G2RL-14-CF DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-14-CF-DC48-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 12A @ 250VAC 48VDC G2RL-1-CF DC48
Order 'relay pwr spdt 12a 48vdc pcb - G2RL-1-CF DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-1-CF-DC48-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 12A @ 250VAC 12VDC G2RL-14-CF DC12
Order 'relay pwr spdt 12a 12vdc pcb - G2RL-14-CF DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-14-CF-DC12-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 12A @ 250VAC 24VDC G2RL-14-CF DC24
Order 'relay pwr spdt 12a 24vdc pcb - G2RL-14-CF DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-14-CF-DC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 12A @ 250VAC 5VDC G2RL-14-CF DC5
Order 'relay pwr spdt 12a 5vdc pcb - G2RL-14-CF DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-14-CF-DC5-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 12A @ 250VAC 48VDC G2RL-1A4-CF DC48
Order 'relay pwr spst 12a 48vdc pcb - G2RL-1A4-CF DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-1A4-CF-DC48-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 5A @ 125VAC 48VDC G5LA-14-CF DC48
Order 'relay pwr spdt 5a 48vdc pcb - G5LA-14-CF DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2578-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 16A @ 250VAC 48VDC G2RL-14-E DC48
Order 'relay pwr spdt 16a 48vdc pcb - G2RL-14-E DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-14-EDC48-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 12A @ 250VAC 12VDC G2RL-1-CF DC12
Order 'relay pwr spdt 12a 12vdc pcb - G2RL-1-CF DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-1-CF-DC12-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 12A @ 250VAC 24VDC G2RL-1-CF DC24
Order 'relay pwr spdt 12a 24vdc pcb - G2RL-1-CF DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-1-CF-DC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 12A @ 250VAC 5VDC G2RL-1-CF DC5
Order 'relay pwr spdt 12a 5vdc pcb - G2RL-1-CF DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-1-CF-DC5-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 12A @ 250VAC 22VDC G2RL-14 DC22
Order 'relay pwr spdt 12a 22vdc pcb - G2RL-14 DC22' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-14DC22-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 8A @ 250VAC 48VDC G2RL-24-CF DC48
Order 'relay pwr dpdt 8a 48vdc pcb - G2RL-24-CF DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-24-CF-DC48-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 8A @ 250VAC 48VDC G2RL-2-CF DC48
Order 'relay pwr dpdt 8a 48vdc pcb - G2RL-2-CF DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-2-CF-DC48-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 16A @ 250VAC 48VDC G2RL-14-E-CF DC48
Order 'relay pwr spdt 16a 48vdc pcb - G2RL-14-E-CF DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2843-ND.
Options for General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 12A @ 250VAC 48VDC G2RL-14-CF DC48
Send this link via E-Mail
Help With This Screen
