General Purpose Omron Electronics Inc-ECB Div Power Relay DPST (2 Form A) 5A @ 250VAC 12VDC G2R-2A-DC12
RELAY PWR DPST 5A 12VDC PCB - G2R-2A-DC12
| Digi-Key Part Number | G2R-2A-DC12-ND |
100 |
3.14800 |
Extended Price
314.80 |
| Manufacturer Part Number | G2R-2A-DC12 | |||
| Description | RELAY PWR DPST 5A 12VDC PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G2R-2A-DC12 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | DPST (2 Form A) |
| Contact Rating @ Voltage | 5A @ 250VAC |
| Coil Voltage | 12VDC |
| Control Off Voltage (Min) | 1.8 VDC |
| Control On Voltage (Max) | 8.4 VDC |
| Coil Current | 43.6mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G2R 2A DC12 G2R2ADC12 |
RELAY PWR DPST 5A 12VDC PCB - G2R-2A-DC12 (G2R-2A-DC12-ND)
Related parts General Purpose Omron Electronics Inc-ECB Div Power Relay DPST (2 Form A) 5A @ 250VAC 12VDC G2R-2A-DC12General Purpose Omron Electronics Inc-ECB Div Power Relay DPST (2 Form A) 5A @ 250VAC 12VDC G2R-2A-DC12
Order 'relay pwr dpst 5a 12vdc pcb - G2R-2A-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2A-DC12-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPST (2 Form A) 5A @ 250VAC 12VDC G2R-2A-ASI-DC12
Order 'relay pwr dpst 5a 12vdc pcb - G2R-2A-ASI-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2A-ASI-DC12-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPST (2 Form A) 5A @ 250VAC 12VDC G2R-2A-T130 DC12
Order 'relay pwr dpst 5a 12vdc pcb - G2R-2A-T130 DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2A-T130-DC12-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPST (2 Form A) 5A @ 250VAC 12VDC G2R-2A4-DC12
Order 'relay pwr dpst 5a 12vdc pcb - G2R-2A4-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2A4-DC12-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPST (2 Form A) 5A @ 250VAC 12VDC G2R-2A4-ASI-DC12
Order 'relay pwr dpst 5a 12vdc pcb - G2R-2A4-ASI-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2A4-ASI-DC12-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPST (2 Form A) 5A @ 250VAC 12VDC G2R-2A4-T130 DC12
Order 'relay pwr dpst 5a 12vdc pcb - G2R-2A4-T130 DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2A4-T130-DC12-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPST (2 Form A) 5A @ 250VAC 5VDC G2R-2A-DC5
Order 'relay pwr dpst 5a 5vdc pcb - G2R-2A-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2A-DC5-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPST (2 Form A) 5A @ 250VAC 120VAC G2R-2A-AC120
Order 'relay pwr dpst 5a 120vac pcb - G2R-2A-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2A-AC120-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPST (2 Form A) 5A @ 250VAC 24VAC G2R-2A-AC24
Order 'relay pwr dpst 5a 24vac pcb - G2R-2A-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2A-AC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPST (2 Form A) 5A @ 250VAC 24VDC G2R-2A-ASI-DC24
Order 'relay pwr dpst 5a 24vdc pcb - G2R-2A-ASI-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2A-ASI-DC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPST (2 Form A) 5A @ 250VAC 24VDC G2R-2A-DC24
Order 'relay pwr dpst 5a 24vdc pcb - G2R-2A-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2A-DC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPST (2 Form A) 5A @ 250VAC 48VDC G2R-2A-DC48
Order 'relay pwr dpst 5a 48vdc pcb - G2R-2A-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2A-DC48-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPST (2 Form A) 3A @ 250VAC 12VDC G2R-2A-H-DC12
Order 'relay pwr dpst 3a 12vdc pcb - G2R-2A-H-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2A-H-DC12-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPST (2 Form A) 5A @ 250VAC 24VDC G2R-2A-T130 DC24
Order 'relay pwr dpst 5a 24vdc pcb - G2R-2A-T130 DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2A-T130-DC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 250VAC 12VDC G2R-2-DC12
Order 'relay pwr dpdt 5a 12vdc pcb - G2R-2-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2869-ND.
Options for General Purpose Omron Electronics Inc-ECB Div Power Relay DPST (2 Form A) 5A @ 250VAC 12VDC G2R-2A-DC12
Send this link via E-Mail
Help With This Screen
