RELAY PWR DPDT 5A 24VAC PCB - G2R-2-AC24 - Relays
| Digi-Key Part Number | G2R-2-AC24-ND |
100 |
4.88450 |
Extended Price
488.45 |
| Manufacturer Part Number | G2R-2-AC24 | |||
| Description | RELAY PWR DPDT 5A 24VAC PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G2R-2-AC24 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 5A @ 250VAC |
| Coil Voltage | 24VAC |
| Control Off Voltage (Min) | 7.2 VAC |
| Control On Voltage (Max) | 19.2 VAC |
| Coil Current | 37.5mA |
| Coil Type | Non Latching, Standard |
| Series | G2R |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G2R 2 AC24 G2R2AC24 |
G2R-2-AC24 Specification Sheet
RELAY PWR DPDT 5A 24VAC PCB - G2R-2-AC24 (G2R-2-AC24-ND) - Relays
Related parts Relays:RELAY PWR DPDT 5A 24VAC PCB - G2R-2-AC24
Order 'relay pwr dpdt 5a 24vac pcb - G2R-2-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-AC24-ND.
RELAY PWR DPDT 5A 24VAC PCB - G2R-2-T130AC24
Order 'relay pwr dpdt 5a 24vac pcb - G2R-2-T130AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-T130AC24-ND.
RELAY PWR DPST 5A 24VAC PCB - G2R-2A4-AC24
Order 'relay pwr dpst 5a 24vac pcb - G2R-2A4-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2A4-AC24-ND.
RELAY PWR DPST 5A 24VAC PCB - G2R-2A-AC24
Order 'relay pwr dpst 5a 24vac pcb - G2R-2A-AC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G2R-2A-AC24-ND.
RELAY PWR DPDT 5A 120VAC PCB - G2R-2-AC120
Order 'relay pwr dpdt 5a 120vac pcb - G2R-2-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-AC120-ND.
RELAY PWR DPDT 5A 240VAC PCB - G2R-2-AC240
Order 'relay pwr dpdt 5a 240vac pcb - G2R-2-AC240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-AC240-ND.
RELAY PWR DPDT 5A 12VDC PCB - G2R-2-DC12
Order 'relay pwr dpdt 5a 12vdc pcb - G2R-2-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-DC12-ND.
RELAY PWR DPDT 5A 24VDC PCB - G2R-2-DC24
Order 'relay pwr dpdt 5a 24vdc pcb - G2R-2-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-DC24-ND.
RELAY PWR DPDT 5A 48VDC PCB - G2R-2-DC48
Order 'relay pwr dpdt 5a 48vdc pcb - G2R-2-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-DC48-ND.
RELAY PWR DPDT 5A 5VDC PCB - G2R-2-DC5
Order 'relay pwr dpdt 5a 5vdc pcb - G2R-2-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-DC5-ND.
RELAY PWR DPDT 5A 12VDC PCB - G2R-2-T130-DC12
Order 'relay pwr dpdt 5a 12vdc pcb - G2R-2-T130-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G2R-2-T130-DC12-ND.
RELAY PWR DPDT 5A 24VDC PCB - G2R-2-T130-DC24
Order 'relay pwr dpdt 5a 24vdc pcb - G2R-2-T130-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-T130-DC24-ND.
RELAY PWR DPDT 5A 110VAC PCB - G2R-2-AC110
Order 'relay pwr dpdt 5a 110vac pcb - G2R-2-AC110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-AC110-ND.
RELAY PWR DPDT 5A 220VAC PCB - G2R-2-AC220
Order 'relay pwr dpdt 5a 220vac pcb - G2R-2-AC220' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-AC220-ND.
RELAY PWR DPDT 5A 50VAC PCB - G2R-2-AC50
Order 'relay pwr dpdt 5a 50vac pcb - G2R-2-AC50' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-AC50-ND.
Send this link via E-Mail
Help With This Screen