RELAY PWR SPDT 10A 120VAC QC - G2R-1-T-AC120
| Digi-Key Part Number | G2R-1-T-AC120-ND |
100 |
6.68430 |
Extended Price
668.43 |
| Manufacturer Part Number | G2R-1-T-AC120 | |||
| Description | RELAY PWR SPDT 10A 120VAC QC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G2R-1-T-AC120 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Chassis Mount |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 10A @ 250VAC |
| Coil Voltage | 120VAC |
| Control Off Voltage (Min) | 36 VAC |
| Control On Voltage (Max) | 96 VAC |
| Coil Current | 7.5mA |
| Coil Type | Non Latching, Standard |
| Series | G2R |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G2R 1 T AC120 G2R1TAC120 |
G2R-1-T-AC120 Specification Sheet
RELAY PWR SPDT 10A 120VAC QC - G2R-1-T-AC120 (G2R-1-T-AC120-ND)
Related parts:RELAY PWR SPDT 10A 120VAC QC - G2R-1-T-AC120
Order 'relay pwr spdt 10a 120vac qc - G2R-1-T-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-T-AC120-ND.
RELAY PWR SPDT 10A 120VAC PCB - G2R-1-AC120
Order 'relay pwr spdt 10a 120vac pcb - G2R-1-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-AC120-ND.
RELAY PWR SPDT 10A 120VAC QC - G2R-1Z4-AC120
Order 'relay pwr spdt 10a 120vac qc - G2R-1Z4-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1Z4-AC120-ND.
RELAY PWR SPST 10A 120VAC QC - G2R-1A-T-AC120
Order 'relay pwr spst 10a 120vac qc - G2R-1A-T-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-T-AC120-ND.
RELAY PWR SPDT 16A 120VAC PCB - G2R-1-E-AC120
Order 'relay pwr spdt 16a 120vac pcb - G2R-1-E-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-E-AC120-ND.
RELAY PWR SPDT 10A 240VAC QC - G2R-1-T-AC240
Order 'relay pwr spdt 10a 240vac qc - G2R-1-T-AC240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-T-AC240-ND.
RELAY PWR SPDT 10A 24VAC QC - G2R-1-T-AC24
Order 'relay pwr spdt 10a 24vac qc - G2R-1-T-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-T-AC24-ND.
RELAY PWR SPDT 10A 24VDC QC - G2R-1-T-DC24
Order 'relay pwr spdt 10a 24vdc qc - G2R-1-T-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-T-DC24-ND.
RELAY PWR SPDT 10A 5VDC QC - G2R-1-T-DC5
Order 'relay pwr spdt 10a 5vdc qc - G2R-1-T-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-T-DC5-ND.
RELAY PWR SPDT 10A 120VAC PCB - G2R-1-APAC120
Order 'relay pwr spdt 10a 120vac pcb - G2R-1-APAC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-APAC120-ND.
RELAY PWR SPDT 10A 24VDC QC - G2R-1-S-T130DC24
Order 'relay pwr spdt 10a 24vdc qc - G2R-1-S-T130DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-S-T130DC24-ND.
RELAY PWR SPDT 10A 220VAC QC - G2R-1-SKVD-AC220
Order 'relay pwr spdt 10a 220vac qc - G2R-1-SKVD-AC220' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-SKVD-AC220-ND.
RELAY PWR SPDT 10A 110VAC QC - G2R-1-TAC110
Order 'relay pwr spdt 10a 110vac qc - G2R-1-TAC110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-TAC110-ND.
RELAY PWR SPDT 10A 12VAC QC - G2R-1-TAC12
Order 'relay pwr spdt 10a 12vac qc - G2R-1-TAC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-TAC12-ND.
RELAY PWR SPDT 10A 220VAC QC - G2R-1-TAC220
Order 'relay pwr spdt 10a 220vac qc - G2R-1-TAC220' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-TAC220-ND.
Send this link via E-Mail
Help With This Screen