Keywords:





Alternative products for RELAY REED RF HP N/O 20A 24VDC - FRD32062

RELAY REED RF HP N/O 20A 24VDC - FRD32062 (FRD32062-ND)

Related parts Cynergy 3 Relay Relays, I/o Module FRD32062
Cynergy 3 Relay Relays, I/o Module FRD32062
 Order 'relay reed rf hp n/o 20a 24vdc - FRD32062' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number FRD32062-ND.
Cynergy 3 Relay Relays, I/o Module FRD32061
 Order 'relay reed rf hp n/o 20a 24vdc - FRD32061' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number FRD32061-ND.
Cynergy 3 Relay Relays, I/o Module FRD12015
 Order 'relay reed rf open n/o 6a 24vdc - FRD12015' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number FRD12015-ND.
Cynergy 3 Relay Relays, I/o Module FRD12049
 Order 'relay reed rf open n/c 6a 24vdc - FRD12049' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number FRD12049-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Cynergy 3 Relay Through Hole PC Pin, Wire Leads SPST-NO (1 Form A) 2A @ 7000VAC/DC 24VDC DAT72410F
 Order 'relay reed hv 10kv n/o 24vdc pcb - DAT72410F' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number 725-1035-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Cynergy 3 Relay Through Hole PC Pin SPST-NO (1 Form A) 2A @ 7000VAC/DC 24VDC DAT72410
 Order 'relay reed hv 10kv n/o 24vdc pcb - DAT72410' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number 725-1034-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Cynergy 3 Relay Chassis Mount Solder Turret SPST-NO (1 Form A) 2A @ 7000VAC/DC 24VDC DAT72410P
 Order 'relay reed hv 10kv n/o 24vdc - DAT72410P' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number DAT72410P-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Cynergy 3 Relay Through Hole PC Pin, Wire Leads SPST-NO (1 Form A) 2A @ 7000VAC/DC 24VDC DAT72415F
 Order 'relay reed hv 15kv n/o 24vdc pcb - DAT72415F' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number 725-1037-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Cynergy 3 Relay Through Hole PC Pin SPST-NO (1 Form A) 2A @ 7000VAC/DC 24VDC DAT72415
 Order 'relay reed hv 15kv n/o 24vdc pcb - DAT72415' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number 725-1036-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Cynergy 3 Relay Chassis Mount Solder Turret SPST-NO (1 Form A) 2A @ 7000VAC/DC 24VDC DAT72415P
 Order 'relay reed hv 15kv n/o 24vdc - DAT72415P' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number DAT72415P-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Cynergy 3 Relay Through Hole PC Pin, Wire Leads SPST-NC (1 Form B) 2A @ 7000VAC/DC 24VDC DBT72410F
 Order 'relay reed hv 10kv n/c 24vdc pcb - DBT72410F' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number 725-1043-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Cynergy 3 Relay Through Hole PC Pin SPST-NC (1 Form B) 2A @ 7000VAC/DC 24VDC DBT72410
 Order 'relay reed hv 10kv n/c 24vdc pcb - DBT72410' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number 725-1042-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Cynergy 3 Relay Chassis Mount Solder Turret SPST-NC (1 Form B) 2A @ 7000VAC/DC 24VDC DBT72410P
 Order 'relay reed hv 10kv n/c 24vdc - DBT72410P' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number DBT72410P-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Cynergy 3 Relay Through Hole PC Pin SPST-NO (1 Form A) 0.5A @ 20VAC/DC 24VDC SAR92405
 Order 'relay reed hi volt 5kv 24v pcb - SAR92405' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number 725-1053-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Cynergy 3 Relay Chassis Mount Quick Connect - .250" (6.3mm) SPST-NO (1 Form A) 2A @ 7000VAC/DC 24VDC DAT72410S
 Order 'relay reed hv 10kv n/o 24vdc pcb - DAT72410S' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number 725-1055-ND.

Options for Cynergy 3 Relay Relays, I/o Module FRD32062
Send this link via E-Mail
Help With This Screen

RELAY REED RF HP N/O 20A 24VDC - FRD32062
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RELAY REED RF HP N/O 20A 24VDC - FRD32061 Next: RELAY REED RF LATCH 1.5A 12VDC - FRS22012
RELAY REED RF HP N/O 20A 24VDC - FRD32062