Keywords:





Alternative products for RELAY REED RF OPEN N/C 6A 24VDC - FRD12049

RELAY REED RF OPEN N/C 6A 24VDC - FRD12049 (FRD12049-ND) - Relays, I/O Modules

Related parts Cynergy 3 Relay Relays, I/o Module FRD12049
Cynergy 3 Relay Relays, I/o Module FRD12049
 Order 'relay reed rf open n/c 6a 24vdc - FRD12049' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number FRD12049-ND.
Cynergy 3 Relay Relays, I/o Module FRD12015
 Order 'relay reed rf open n/o 6a 24vdc - FRD12015' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number FRD12015-ND.
Cynergy 3 Relay Relays, I/o Module FRD12014
 Order 'relay reed rf open n/o 6a 12vdc - FRD12014' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number FRD12014-ND.
Cynergy 3 Relay Relays, I/o Module FRD12021
 Order 'relay reed rf open n/c 6a 12vdc - FRD12021' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number FRD12021-ND.
Cynergy 3 Relay Relays, I/o Module FRD32061
 Order 'relay reed rf hp n/o 20a 24vdc - FRD32061' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number FRD32061-ND.
Cynergy 3 Relay Relays, I/o Module FRD32062
 Order 'relay reed rf hp n/o 20a 24vdc - FRD32062' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number FRD32062-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Cynergy 3 Relay Through Hole PC Pin, Wire Leads SPST-NO (1 Form A) 2A @ 7000VAC/DC 24VDC DAT72410F
 Order 'relay reed hv 10kv n/o 24vdc pcb - DAT72410F' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number 725-1035-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Cynergy 3 Relay Through Hole PC Pin SPST-NO (1 Form A) 2A @ 7000VAC/DC 24VDC DAT72410
 Order 'relay reed hv 10kv n/o 24vdc pcb - DAT72410' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number 725-1034-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Cynergy 3 Relay Chassis Mount Solder Turret SPST-NO (1 Form A) 2A @ 7000VAC/DC 24VDC DAT72410P
 Order 'relay reed hv 10kv n/o 24vdc - DAT72410P' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number DAT72410P-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Cynergy 3 Relay Through Hole PC Pin, Wire Leads SPST-NO (1 Form A) 2A @ 7000VAC/DC 24VDC DAT72415F
 Order 'relay reed hv 15kv n/o 24vdc pcb - DAT72415F' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number 725-1037-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Cynergy 3 Relay Through Hole PC Pin SPST-NO (1 Form A) 2A @ 7000VAC/DC 24VDC DAT72415
 Order 'relay reed hv 15kv n/o 24vdc pcb - DAT72415' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number 725-1036-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Cynergy 3 Relay Chassis Mount Solder Turret SPST-NO (1 Form A) 2A @ 7000VAC/DC 24VDC DAT72415P
 Order 'relay reed hv 15kv n/o 24vdc - DAT72415P' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number DAT72415P-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Cynergy 3 Relay Through Hole PC Pin, Wire Leads SPST-NC (1 Form B) 2A @ 7000VAC/DC 24VDC DBT72410F
 Order 'relay reed hv 10kv n/c 24vdc pcb - DBT72410F' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number 725-1043-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Cynergy 3 Relay Through Hole PC Pin SPST-NC (1 Form B) 2A @ 7000VAC/DC 24VDC DBT72410
 Order 'relay reed hv 10kv n/c 24vdc pcb - DBT72410' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number 725-1042-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Cynergy 3 Relay Chassis Mount Solder Turret SPST-NC (1 Form B) 2A @ 7000VAC/DC 24VDC DBT72410P
 Order 'relay reed hv 10kv n/c 24vdc - DBT72410P' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number DBT72410P-ND.

Options for Cynergy 3 Relay Relays, I/o Module FRD12049
Send this link via E-Mail
Help With This Screen

RELAY REED RF OPEN N/C 6A 24VDC - FRD12049
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RELAY REED RF OPEN N/C 6A 12VDC - FRD12021 Next: RELAY REED RF OPEN N/O 6A 12VDC - FRD12014
RELAY REED RF OPEN N/C 6A 24VDC - FRD12049