Keywords:





Alternative products for RELAY REED RF OPEN N/C 6A 12VDC - FRD12021

RELAY REED RF OPEN N/C 6A 12VDC - FRD12021 (FRD12021-ND)

Related parts Cynergy 3 Relay Relays, I/o Module FRD12021
RELAY REED RF OPEN N/C 6A 12VDC - FRD12021
 Order 'relay reed rf open n/c 6a 12vdc - FRD12021' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number FRD12021-ND.
RELAY REED RF OPEN N/O 6A 12VDC - FRD12014
 Order 'relay reed rf open n/o 6a 12vdc - FRD12014' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number FRD12014-ND.
RELAY REED RF OPEN N/O 6A 24VDC - FRD12015
 Order 'relay reed rf open n/o 6a 24vdc - FRD12015' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number FRD12015-ND.
RELAY REED RF OPEN N/C 6A 24VDC - FRD12049
 Order 'relay reed rf open n/c 6a 24vdc - FRD12049' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number FRD12049-ND.
RELAY REED HV 10KV N/O 12VDC PCB - DAT71210F
 Order 'relay reed hv 10kv n/o 12vdc pcb - DAT71210F' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number 725-1031-ND.
RELAY REED HV 10KV N/O 12VDC PCB - DAT71210
 Order 'relay reed hv 10kv n/o 12vdc pcb - DAT71210' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number 725-1030-ND.
RELAY REED HV 10KV N/O 12VDC - DAT71210P
 Order 'relay reed hv 10kv n/o 12vdc - DAT71210P' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number DAT71210P-ND.
RELAY REED HV 15KV N/O 12VDC PCB - DAT71215F
 Order 'relay reed hv 15kv n/o 12vdc pcb - DAT71215F' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number 725-1033-ND.
RELAY REED HV 15KV N/O 12VDC PCB - DAT71215
 Order 'relay reed hv 15kv n/o 12vdc pcb - DAT71215' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number 725-1032-ND.
RELAY REED HV 15KV N/O 12VDC - DAT71215P
 Order 'relay reed hv 15kv n/o 12vdc - DAT71215P' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number DAT71215P-ND.
RELAY REED HV 10KV N/C 12VDC PCB - DBT71210F
 Order 'relay reed hv 10kv n/c 12vdc pcb - DBT71210F' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number 725-1041-ND.
RELAY REED HV 10KV N/C 12VDC PCB - DBT71210
 Order 'relay reed hv 10kv n/c 12vdc pcb - DBT71210' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number 725-1040-ND.
RELAY REED HV 10KV N/C 12VDC - DBT71210P
 Order 'relay reed hv 10kv n/c 12vdc - DBT71210P' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number DBT71210P-ND.
RELAY REED HV 10KV N/O 12VDC PCB - DAT71210S
 Order 'relay reed hv 10kv n/o 12vdc pcb - DAT71210S' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number 725-1054-ND.
RELAY REED HV 10KV N/C 12VDC PCB - DBT71210S
 Order 'relay reed hv 10kv n/c 12vdc pcb - DBT71210S' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number 725-1056-ND.

Options for Cynergy 3 Relay Relays, I/o Module FRD12021
Send this link via E-Mail
Help With This Screen

RELAY REED RF OPEN N/C 6A 12VDC - FRD12021
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RELAY REED RF LATCH 1.5A 12VDC - FRS22012 Next: RELAY REED RF OPEN N/C 6A 24VDC - FRD12049
RELAY REED RF OPEN N/C 6A 12VDC - FRD12021