RELAY 4PDT 10A 48VDC HERM - FCA-410-1521M - Relays
| Digi-Key Part Number | FCA-410-1521M-ND |
10 |
248.85600 |
Extended Price
2488.56 |
| Manufacturer Part Number | FCA-410-1521M | |||
| Description | RELAY 4PDT 10A 48VDC HERM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | FCA-410-1521M |
| Vendor | Tyco Electronics |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | - |
| Termination Style | - |
| Circuit | 4PDT (4 Form C) |
| Contact Rating @ Voltage | 10A @ 28VDC |
| Coil Voltage | - |
| Control Off Voltage (Min) | - |
| Control On Voltage (Max) | - |
| Coil Current | - |
| Coil Type | Standard |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FCA 410 1521M FCA4101521M |
FCA-410-1521M Specification Sheet
RELAY 4PDT 10A 48VDC HERM - FCA-410-1521M (FCA-410-1521M-ND) - Relays
Related parts Relays :RELAY 4PDT 10A 48VDC HERM - FCA-410-1521M
Order 'relay 4pdt 10a 48vdc herm - FCA-410-1521M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number FCA-410-1521M-ND.
RELAY 4PDT 10A 48VDC HERM - FCA-410-1620M
Order 'relay 4pdt 10a 48vdc herm - FCA-410-1620M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number FCA-410-1620M-ND.
RELAY 4PDT 10A 48VDC HERM - FCA-410-1621M
Order 'relay 4pdt 10a 48vdc herm - FCA-410-1621M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number FCA-410-1621M-ND.
RELAY 4PDT 10A 48VDC HERM - FCA-410-1622M
Order 'relay 4pdt 10a 48vdc herm - FCA-410-1622M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number FCA-410-1622M-ND.
RELAY PWR 4PDT 10A 48VDC HERM - FCB-405-0517M
Order 'relay pwr 4pdt 10a 48vdc herm - FCB-405-0517M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number FCB-405-0517M-ND.
RELAY PWR 4PDT 10A 48VDC HERM - FCB-405-0620M
Order 'relay pwr 4pdt 10a 48vdc herm - FCB-405-0620M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number FCB-405-0620M-ND.
RELAY PWR 4PDT 10A 48VDC HERM - FCB-405-0621M
Order 'relay pwr 4pdt 10a 48vdc herm - FCB-405-0621M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number FCB-405-0621M-ND.
RELAY PWR 4PDT 10A 48VDC HERM - FCB-405-0622M
Order 'relay pwr 4pdt 10a 48vdc herm - FCB-405-0622M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number FCB-405-0622M-ND.
RELAY PWR 4PDT 10A 48VDC HERM - FCB-405-0625M
Order 'relay pwr 4pdt 10a 48vdc herm - FCB-405-0625M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number FCB-405-0625M-ND.
RELAY PWR DPDT 10A 48VDC HERM - FCA-210-0923M
Order 'relay pwr dpdt 10a 48vdc herm - FCA-210-0923M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number FCA-210-0923M-ND.
RELAY PWR DPDT 10A 48VDC HERM - FCA-210-0926M
Order 'relay pwr dpdt 10a 48vdc herm - FCA-210-0926M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number FCA-210-0926M-ND.
RELAY PWR DPDT 10A 48VDC HERM - FCA-210-1022M
Order 'relay pwr dpdt 10a 48vdc herm - FCA-210-1022M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number FCA-210-1022M-ND.
RELAY PWR DPDT 10A 48VDC HERM - FCA-210-1024L
Order 'relay pwr dpdt 10a 48vdc herm - FCA-210-1024L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number FCA-210-1024L-ND.
RELAY PWR DPDT 10A 48VDC HERM - FCA-210-451
Order 'relay pwr dpdt 10a 48vdc herm - FCA-210-451' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number FCA-210-451-ND.
RELAY 4PDT 10A 48VDC - LY4N-DC48
Order 'relay 4pdt 10a 48vdc - LY4N-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY4N-DC48-ND.
Send this link via E-Mail
Help With This Screen
