CAP 180PF 50V CERAMIC MONO 5% - B37979N5181J051 - Capacitors
| Digi-Key Part Number | 495-1028-1-ND |
10 100 1000 |
.16400 .12510 .08663 |
Extended Price
1.64 12.51 86.63 |
| Manufacturer Part Number | B37979N5181J051 | |||
| Description | CAP 180PF 50V CERAMIC MONO 5% | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | B37979N5181J051 |
| Vendor | EPCOS Inc. |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 180.000 pF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Spacing | 2.500 mm [Typ] |
| Packaging | Cut Tape |
| Height | 5.500 mm [Max] |
| Lead Length | 15.000 mm [Typ] |
| Length | 5.000 mm [Typ] |
| Thickness | 2.5000 mm [Max] |
| B | 5.000 mm [Typ] |
| E | 2.500 mm [Typ] |
| H | 5.500 mm [Typ] |
| S | 2.500 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B37979N5181J051 B37979N5181J051 495 1028 1 ND 49510281ND 495-1028-1 |
B37979N5181J051 Specification Sheet
CAP 180PF 50V CERAMIC MONO 5% - B37979N5181J051 (495-1028-1-ND) - Capacitors
Related parts Capacitors:CAP 180PF 50V CERAMIC MONO 5% - B37979N5181J051
Order 'cap 180pf 50v ceramic mono 5% - B37979N5181J051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1028-1-ND.
CAP 180PF 50V CERAMIC MONO 5% - B37979N5181J051
Order 'cap 180pf 50v ceramic mono 5% - B37979N5181J051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1028-2-ND.
CAP 180PF 50V CERAMIC MONO 5% - B37979N5181J000
Order 'cap 180pf 50v ceramic mono 5% - B37979N5181J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4928-ND.
CAP 100PF 50V CERAMIC MONO 5% - B37979N5101J054
Order 'cap 100pf 50v ceramic mono 5% - B37979N5101J054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1025-1-ND.
CAP 100PF 50V CERAMIC MONO 5% - B37979N5101J054
Order 'cap 100pf 50v ceramic mono 5% - B37979N5101J054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1025-3-ND.
CAP 120PF 50V CERAMIC MONO 5% - B37979N5121J054
Order 'cap 120pf 50v ceramic mono 5% - B37979N5121J054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1026-1-ND.
CAP 120PF 50V CERAMIC MONO 5% - B37979N5121J054
Order 'cap 120pf 50v ceramic mono 5% - B37979N5121J054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1026-3-ND.
CAP 150PF 50V CERAMIC MONO 5% - B37979N5151J051
Order 'cap 150pf 50v ceramic mono 5% - B37979N5151J051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1027-1-ND.
CAP 150PF 50V CERAMIC MONO 5% - B37979N5151J051
Order 'cap 150pf 50v ceramic mono 5% - B37979N5151J051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1027-2-ND.
CAP 220PF 50V CERAMIC MONO 5% - B37979N5221J054
Order 'cap 220pf 50v ceramic mono 5% - B37979N5221J054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1029-1-ND.
CAP 220PF 50V CERAMIC MONO 5% - B37979N5221J054
Order 'cap 220pf 50v ceramic mono 5% - B37979N5221J054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1029-3-ND.
CAP 330PF 50V CERAMIC MONO 5% - B37979N5331J051
Order 'cap 330pf 50v ceramic mono 5% - B37979N5331J051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1030-1-ND.
CAP 330PF 50V CERAMIC MONO 5% - B37979N5331J051
Order 'cap 330pf 50v ceramic mono 5% - B37979N5331J051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1030-2-ND.
CAP 390PF 50V CERAMIC MONO 5% - B37979N5391J051
Order 'cap 390pf 50v ceramic mono 5% - B37979N5391J051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1031-1-ND.
CAP 390PF 50V CERAMIC MONO 5% - B37979N5391J051
Order 'cap 390pf 50v ceramic mono 5% - B37979N5391J051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1031-2-ND.
Send this link via E-Mail
Help With This Screen