RELAY PWR 3PDT 25A 48VDC HERM - FCA-325-3201L - Relays, I/O Modules
| Digi-Key Part Number | FCA-325-3201L-ND |
10 |
260.13600 |
Extended Price
2601.36 |
| Manufacturer Part Number | FCA-325-3201L | |||
| Description | RELAY PWR 3PDT 25A 48VDC HERM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | FCA-325-3201L |
| Vendor | Potter & Brumfield/Tyco Electronics |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Bottom |
| Circuit | 3PDT |
| Contact Rating @ Voltage | 25A @ 28VDC |
| Control Voltage | 28.000 VDC [Typ] |
| Coil Current | 96.55 mA [Nom] |
| Coil Resistance | 290.00 Ohms [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FCA 325 3201L FCA3253201L |
FCA-325-3201L Specification Sheet
RELAY PWR 3PDT 25A 48VDC HERM - FCA-325-3201L (FCA-325-3201L-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY PWR 3PDT 25A 48VDC HERM - FCA-325-3201L
Order 'relay pwr 3pdt 25a 48vdc herm - FCA-325-3201L' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number FCA-325-3201L-ND.
RELAY PWR 3PDT 25A 48VDC HERM - FCA-325-3202L
Order 'relay pwr 3pdt 25a 48vdc herm - FCA-325-3202L' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number FCA-325-3202L-ND.
RELAY PWR 3PDT 25A 48VDC HERM - FCA-325-3305L
Order 'relay pwr 3pdt 25a 48vdc herm - FCA-325-3305L' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number FCA-325-3305L-ND.
RELAY PWR DPDT 10A 48VDC HERM - FCA-210-0923M
Order 'relay pwr dpdt 10a 48vdc herm - FCA-210-0923M' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number FCA-210-0923M-ND.
RELAY PWR DPDT 10A 48VDC HERM - FCA-210-0926M
Order 'relay pwr dpdt 10a 48vdc herm - FCA-210-0926M' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number FCA-210-0926M-ND.
RELAY PWR DPDT 10A 48VDC HERM - FCA-210-1022M
Order 'relay pwr dpdt 10a 48vdc herm - FCA-210-1022M' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number FCA-210-1022M-ND.
RELAY PWR DPDT 10A 48VDC HERM - FCA-210-1024L
Order 'relay pwr dpdt 10a 48vdc herm - FCA-210-1024L' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number FCA-210-1024L-ND.
RELAY PWR DPDT 10A 48VDC HERM - FCA-210-451
Order 'relay pwr dpdt 10a 48vdc herm - FCA-210-451' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number FCA-210-451-ND.
RELAY PWR 4PDT 10A 48VDC HERM - FCB-405-0517M
Order 'relay pwr 4pdt 10a 48vdc herm - FCB-405-0517M' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number FCB-405-0517M-ND.
RELAY PWR 4PDT 10A 48VDC HERM - FCB-405-0620M
Order 'relay pwr 4pdt 10a 48vdc herm - FCB-405-0620M' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number FCB-405-0620M-ND.
RELAY PWR 4PDT 10A 48VDC HERM - FCB-405-0621M
Order 'relay pwr 4pdt 10a 48vdc herm - FCB-405-0621M' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number FCB-405-0621M-ND.
RELAY PWR 4PDT 10A 48VDC HERM - FCB-405-0622M
Order 'relay pwr 4pdt 10a 48vdc herm - FCB-405-0622M' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number FCB-405-0622M-ND.
RELAY PWR 4PDT 10A 48VDC HERM - FCB-405-0625M
Order 'relay pwr 4pdt 10a 48vdc herm - FCB-405-0625M' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number FCB-405-0625M-ND.
RELAY PWR DPST 25A 48VDC - G7J-2A2B-B-DC48
Order 'relay pwr dpst 25a 48vdc - G7J-2A2B-B-DC48' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G7J-2A2B-B-DC48-ND.
RELAY PWR DPST 25A 48VDC - G7L-2A-B-CB-DC48
Order 'relay pwr dpst 25a 48vdc - G7L-2A-B-CB-DC48' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G7L-2A-B-CB-DC48-ND.
Send this link via E-Mail
Help With This Screen