General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 28VDC - FCA-210-1022M
RELAY PWR DPDT 10A 48VDC HERM - FCA-210-1022M - Relays
| Digi-Key Part Number | FCA-210-1022M-ND |
10 |
218.76000 |
Extended Price
2187.60 |
| Manufacturer Part Number | FCA-210-1022M | |||
| Description | RELAY PWR DPDT 10A 48VDC HERM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 28VDC - FCA-210-1022M
| Technical/Catalog Information | FCA-210-1022M |
| Vendor | Tyco Electronics |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | - |
| Termination Style | - |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 10A @ 28VDC |
| Coil Voltage | - |
| Control Off Voltage (Min) | - |
| Control On Voltage (Max) | - |
| Coil Current | - |
| Coil Type | Standard |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FCA 210 1022M FCA2101022M |
FCA-210-1022M Specification Sheet
RELAY PWR DPDT 10A 48VDC HERM - FCA-210-1022M (FCA-210-1022M-ND) - Relays
Related parts General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 28VDC - FCA-210-1022MGeneral Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 28VDC - FCA-210-1022M
Order 'relay pwr dpdt 10a 48vdc herm - FCA-210-1022M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number FCA-210-1022M-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 28VDC - FCA-210-0923M
Order 'relay pwr dpdt 10a 48vdc herm - FCA-210-0923M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number FCA-210-0923M-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 28VDC - FCA-210-0926M
Order 'relay pwr dpdt 10a 48vdc herm - FCA-210-0926M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number FCA-210-0926M-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 28VDC - FCA-210-1024L
Order 'relay pwr dpdt 10a 48vdc herm - FCA-210-1024L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number FCA-210-1024L-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 28VDC - FCA-210-451
Order 'relay pwr dpdt 10a 48vdc herm - FCA-210-451' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number FCA-210-451-ND.
General Purpose Tyco Electronics Power Relay 4PDT (4 Form C) 10A @ 28VDC - FCB-405-0517M
Order 'relay pwr 4pdt 10a 48vdc herm - FCB-405-0517M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number FCB-405-0517M-ND.
General Purpose Tyco Electronics Power Relay 4PDT (4 Form C) 10A @ 28VDC - FCB-405-0620M
Order 'relay pwr 4pdt 10a 48vdc herm - FCB-405-0620M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number FCB-405-0620M-ND.
General Purpose Tyco Electronics Power Relay 4PDT (4 Form C) 10A @ 28VDC - FCB-405-0621M
Order 'relay pwr 4pdt 10a 48vdc herm - FCB-405-0621M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number FCB-405-0621M-ND.
General Purpose Tyco Electronics Power Relay 4PDT (4 Form C) 10A @ 28VDC - FCB-405-0622M
Order 'relay pwr 4pdt 10a 48vdc herm - FCB-405-0622M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number FCB-405-0622M-ND.
General Purpose Tyco Electronics Power Relay 4PDT (4 Form C) 10A @ 28VDC - FCB-405-0625M
Order 'relay pwr 4pdt 10a 48vdc herm - FCB-405-0625M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number FCB-405-0625M-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 120VAC 48VDC KRP-11DG-48
Order 'relay gp dpdt 10a 48vdc - KRP-11DG-48' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KRP-11DG-48-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 240VAC 48VDC KUEP-11D17-48
Order 'relay gp dpdt 10a 48vdc - KUEP-11D17-48' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KUEP-11D17-48-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 240VAC 48VDC KUEP-11D55-48
Order 'relay gp dpdt 10a 48vdc - KUEP-11D55-48' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KUEP-11D55-48-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 240VAC 48VDC KUP-11D15-48
Order 'relay gp dpdt 10a 48vdc - KUP-11D15-48' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KUP-11D15-48-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 240VAC 48VDC KUP-11D17-48
Order 'relay gp dpdt 10a 48vdc - KUP-11D17-48' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KUP-11D17-48-ND.
Options for General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 28VDC - FCA-210-1022M
Send this link via E-Mail
Help With This Screen
