RELAY PWR DPDT 10A 48VDC HERM - FCA-210-0923M - Relays
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 28VDC - FCA-210-0923M
| Digi-Key Part Number | FCA-210-0923M-ND |
10 |
202.72800 |
Extended Price
2027.28 |
| Manufacturer Part Number | FCA-210-0923M | |||
| Description | RELAY PWR DPDT 10A 48VDC HERM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 28VDC - FCA-210-0923M
| Technical/Catalog Information | FCA-210-0923M |
| Vendor | Tyco Electronics |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | - |
| Termination Style | - |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 10A @ 28VDC |
| Coil Voltage | - |
| Control Off Voltage (Min) | - |
| Control On Voltage (Max) | - |
| Coil Current | - |
| Coil Type | Standard |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FCA 210 0923M FCA2100923M |
FCA-210-0923M Specification Sheet
RELAY PWR DPDT 10A 48VDC HERM - FCA-210-0923M (FCA-210-0923M-ND) - Relays
Related parts General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 28VDC - FCA-210-0923MRELAY PWR DPDT 10A 48VDC HERM - FCA-210-0923M
Order 'relay pwr dpdt 10a 48vdc herm - FCA-210-0923M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number FCA-210-0923M-ND.
RELAY PWR DPDT 10A 48VDC HERM - FCA-210-0926M
Order 'relay pwr dpdt 10a 48vdc herm - FCA-210-0926M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number FCA-210-0926M-ND.
RELAY PWR DPDT 10A 48VDC HERM - FCA-210-1022M
Order 'relay pwr dpdt 10a 48vdc herm - FCA-210-1022M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number FCA-210-1022M-ND.
RELAY PWR DPDT 10A 48VDC HERM - FCA-210-1024L
Order 'relay pwr dpdt 10a 48vdc herm - FCA-210-1024L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number FCA-210-1024L-ND.
RELAY PWR DPDT 10A 48VDC HERM - FCA-210-451
Order 'relay pwr dpdt 10a 48vdc herm - FCA-210-451' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number FCA-210-451-ND.
RELAY PWR DPDT 10A 48VDC PCB - LY2-0-DC48
Order 'relay pwr dpdt 10a 48vdc pcb - LY2-0-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2-0-DC48-ND.
RELAY PWR DPDT 10A 48VDC - LY2N-DC48
Order 'relay pwr dpdt 10a 48vdc - LY2N-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2N-DC48-ND.
RELAY PWR DPDT 10A 48VDC - MK2P-S-DC48
Order 'relay pwr dpdt 10a 48vdc - MK2P-S-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK2P-S-DC48-ND.
RELAY PWR DPDT 10A 48VDC - LY2-D DC48
Order 'relay pwr dpdt 10a 48vdc - LY2-D DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2-DDC48-ND.
RELAY PWR DPDT 10A 48VDC - LY2I4 DC48
Order 'relay pwr dpdt 10a 48vdc - LY2I4 DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2I4DC48-ND.
RELAY PWR DPDT 10A 48VDC - LY2I4N DC48
Order 'relay pwr dpdt 10a 48vdc - LY2I4N DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2I4NDC48-ND.
RELAY PWR 4PDT 10A 48VDC HERM - FCB-405-0517M
Order 'relay pwr 4pdt 10a 48vdc herm - FCB-405-0517M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number FCB-405-0517M-ND.
RELAY PWR 4PDT 10A 48VDC HERM - FCB-405-0620M
Order 'relay pwr 4pdt 10a 48vdc herm - FCB-405-0620M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number FCB-405-0620M-ND.
RELAY PWR 4PDT 10A 48VDC HERM - FCB-405-0621M
Order 'relay pwr 4pdt 10a 48vdc herm - FCB-405-0621M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number FCB-405-0621M-ND.
RELAY PWR 4PDT 10A 48VDC HERM - FCB-405-0622M
Order 'relay pwr 4pdt 10a 48vdc herm - FCB-405-0622M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number FCB-405-0622M-ND.
Options for General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 10A @ 28VDC - FCA-210-0923M
Send this link via E-Mail
Help With This Screen
