RELAY PWR SPDT 5A 6VDC PCB - DSP1-DC6V-F
| Digi-Key Part Number | DSP1-DC6V-F-ND |
50 |
6.22000 |
Extended Price
311.00 |
| Manufacturer Part Number | DSP1-DC6V-F | |||
| Description | RELAY PWR SPDT 5A 6VDC PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DSP1-DC6V-F |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | DPST (1-NO, 1-NC) |
| Contact Rating @ Voltage | 5A @ 250VAC |
| Contact Rating @ Voltage | 5A @ 30VDC |
| Control Voltage | 6.000 VDC [Typ] |
| Coil Current | 50.00 mA [Nom] |
| Coil Resistance | 120.00 Ohms [Typ] |
| Control Off Voltage | 0.600 VDC [Min] |
| Control On Voltage | 4.80 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DSP1 DC6V F DSP1DC6VF |
DSP1-DC6V-F Specification Sheet
RELAY PWR SPDT 5A 6VDC PCB - DSP1-DC6V-F (DSP1-DC6V-F-ND)
Related parts:RELAY PWR SPDT 5A 6VDC PCB - DSP1-DC6V-F
Order 'relay pwr spdt 5a 6vdc pcb - DSP1-DC6V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1-DC6V-F-ND.
RELAY PWR SPDT 5A 12VDC PCB - DSP1-DC12V-F
Order 'relay pwr spdt 5a 12vdc pcb - DSP1-DC12V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1-DC12V-F-ND.
RELAY PWR SPDT 5A 24VDC PCB - DSP1-DC24V-F
Order 'relay pwr spdt 5a 24vdc pcb - DSP1-DC24V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1-DC24V-F-ND.
RELAY PWR SPDT 5A 3VDC PCB - DSP1-DC3V-F
Order 'relay pwr spdt 5a 3vdc pcb - DSP1-DC3V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1-DC3V-F-ND.
RELAY PWR SPDT 5A 5VDC PCB - DSP1-DC5V-F
Order 'relay pwr spdt 5a 5vdc pcb - DSP1-DC5V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1-DC5V-F-ND.
RELAY PWR SPDT 5A 9VDC PCB - DSP1-DC9V-F
Order 'relay pwr spdt 5a 9vdc pcb - DSP1-DC9V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1-DC9V-F-ND.
RELAY MINI 5A 6VDC PCB - DSP1-DC6V
Order 'relay mini 5a 6vdc pcb - DSP1-DC6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1622-ND.
RELAY MINI POWER DPST 6VDC PCB - DSP1-DC6V-R
Order 'relay mini power dpst 6vdc pcb - DSP1-DC6V-R' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1-DC6V-R-ND.
RELAY MINI SPDT 3A 6VDC PCB - HA1-DC6V
Order 'relay mini spdt 3a 6vdc pcb - HA1-DC6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HA1-DC6V-ND.
RELAY PWR SPDT 5A 6VDC PCB - G2R-1-H-DC6
Order 'relay pwr spdt 5a 6vdc pcb - G2R-1-H-DC6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-H-DC6-ND.
RELAY PWR SPDT 5A 6VDC PCB - V23057A 1A101
Order 'relay pwr spdt 5a 6vdc pcb - V23057A 1A101' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number V23057A 1A101-ND.
RELAY PWR SPDT 5A 6VDC PCB - V23057B 1A101
Order 'relay pwr spdt 5a 6vdc pcb - V23057B 1A101' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number V23057B 1A101-ND.
RELAY PWR SPDT LATCH 5A 6VDC PCB - DSP1-L2-DC6V-F
Order 'relay pwr spdt latch 5a 6vdc pcb - DSP1-L2-DC6V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1-L2-DC6V-F-ND.
RELAY MINI PWR 2-LATCH 6VDC PCB - DSP1-L2-DC6V
Order 'relay mini pwr 2-latch 6vdc pcb - DSP1-L2-DC6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1-L2-DC6V-ND.
RELAY MINI PWR 1-LATCH 6VDC PCB - DSP1-L-DC6V
Order 'relay mini pwr 1-latch 6vdc pcb - DSP1-L-DC6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1-L-DC6V-ND.
Send this link via E-Mail
Help With This Screen