RELAY MINI PWR 1-LATCH 24VDC PCB - DSP1A-L-DC24V-R - Relays
| Digi-Key Part Number | DSP1A-L-DC24V-R-ND |
50 |
5.52000 |
Extended Price
276.00 |
| Manufacturer Part Number | DSP1A-L-DC24V-R | |||
| Description | RELAY MINI PWR 1-LATCH 24VDC PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DSP1A-L-DC24V-R |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 8A @ 250VAC |
| Coil Voltage | 24VDC |
| Control Off Voltage (Min) | - |
| Control On Voltage (Max) | 19.2 VDC |
| Coil Current | 12.5mA |
| Coil Type | Latching, Single Coil |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DSP1A L DC24V R DSP1ALDC24VR |
DSP1A-L-DC24V-R Specification Sheet
RELAY MINI PWR 1-LATCH 24VDC PCB - DSP1A-L-DC24V-R (DSP1A-L-DC24V-R-ND) - Relays
Related parts Relays :RELAY MINI PWR 1-LATCH 24VDC PCB - DSP1A-L-DC24V
Order 'relay mini pwr 1-latch 24vdc pcb - DSP1A-L-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1A-L-DC24V-ND.
RELAY MINI PWR 1-LATCH 24VDC PCB - DSP1A-L-DC24V-R
Order 'relay mini pwr 1-latch 24vdc pcb - DSP1A-L-DC24V-R' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1A-L-DC24V-R-ND.
RELAY MINI PWR 2-LATCH 24VDC PCB - DSP1A-L2-DC24V-R
Order 'relay mini pwr 2-latch 24vdc pcb - DSP1A-L2-DC24V-R' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1A-L2-DC24V-R-ND.
RELAY MINI PWR 1-LATCH 24VDC PCB - DSP1-L-DC24V
Order 'relay mini pwr 1-latch 24vdc pcb - DSP1-L-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1-L-DC24V-ND.
RELAY MINI PWR 1-LATCH 24VDC PCB - DSP2A-L-DC24V
Order 'relay mini pwr 1-latch 24vdc pcb - DSP2A-L-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP2A-L-DC24V-ND.
RELAY MINI PWR 1-LATCH 12VDC PCB - DSP1A-L-DC12V
Order 'relay mini pwr 1-latch 12vdc pcb - DSP1A-L-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1A-L-DC12V-ND.
RELAY MINI PWR 1-LATCH 3VDC PCB - DSP1A-L-DC3V
Order 'relay mini pwr 1-latch 3vdc pcb - DSP1A-L-DC3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1A-L-DC3V-ND.
RELAY MINI PWR 1-LATCH 5VDC PCB - DSP1A-L-DC5V
Order 'relay mini pwr 1-latch 5vdc pcb - DSP1A-L-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1A-L-DC5V-ND.
RELAY MINI PWR 1-LATCH 5VDC PCB - DSP1A-L-DC5V-Y1
Order 'relay mini pwr 1-latch 5vdc pcb - DSP1A-L-DC5V-Y1' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1A-L-DC5V-Y1-ND.
RELAY MINI PWR 1-LATCH 6VDC PCB - DSP1A-L-DC6V
Order 'relay mini pwr 1-latch 6vdc pcb - DSP1A-L-DC6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1A-L-DC6V-ND.
RELAY MINI PWR 1-LATCH 9VDC PCB - DSP1A-L-DC9V
Order 'relay mini pwr 1-latch 9vdc pcb - DSP1A-L-DC9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1A-L-DC9V-ND.
RELAY MINI PWR 2-LATCH 12VDC PCB - DSP1A-L2-DC12V-R
Order 'relay mini pwr 2-latch 12vdc pcb - DSP1A-L2-DC12V-R' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1A-L2-DC12V-R-ND.
RELAY MINI PWR 2-LATCH 3VDC PCB - DSP1A-L2-DC3V
Order 'relay mini pwr 2-latch 3vdc pcb - DSP1A-L2-DC3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1A-L2-DC3V-ND.
RELAY MINI PWR 2-LATCH 3VDC PCB - DSP1A-L2-DC3V-TUV
Order 'relay mini pwr 2-latch 3vdc pcb - DSP1A-L2-DC3V-TUV' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1A-L2-DC3V-TUV-ND.
RELAY MINI PWR 2-LATCH 5VDC PCB - DSP1A-L2-DC5V-R
Order 'relay mini pwr 2-latch 5vdc pcb - DSP1A-L2-DC5V-R' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1A-L2-DC5V-R-ND.
Send this link via E-Mail
Help With This Screen
