RELAY MINI PWR 2-LATCH 3VDC PCB - DSP1A-L2-DC3V-TUV
| Digi-Key Part Number | DSP1A-L2-DC3V-TUV-ND |
50 |
6.22000 |
Extended Price
311.00 |
| Manufacturer Part Number | DSP1A-L2-DC3V-TUV | |||
| Description | RELAY MINI PWR 2-LATCH 3VDC PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DSP1A-L2-DC3V-TUV |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Latching, Double Coil |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 8A @ 250VAC |
| Contact Rating @ Voltage | 8A @ 30VDC |
| Control Voltage | 3.000 VDC [Typ] |
| Coil Current | 100.00 mA [Nom] |
| Coil Resistance | 30.00 Ohms [Typ] |
| Control On Voltage | 2.40 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DSP1A L2 DC3V TUV DSP1AL2DC3VTUV |
DSP1A-L2-DC3V-TUV Specification Sheet
RELAY MINI PWR 2-LATCH 3VDC PCB - DSP1A-L2-DC3V-TUV (DSP1A-L2-DC3V-TUV-ND)
Related parts :RELAY MINI PWR 2-LATCH 3VDC PCB - DSP1A-L2-DC3V
Order 'relay mini pwr 2-latch 3vdc pcb - DSP1A-L2-DC3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1A-L2-DC3V-ND.
RELAY MINI PWR 2-LATCH 3VDC PCB - DSP1A-L2-DC3V-TUV
Order 'relay mini pwr 2-latch 3vdc pcb - DSP1A-L2-DC3V-TUV' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1A-L2-DC3V-TUV-ND.
RELAY MINI PWR 2-LATCH 3VDC PCB - DSP1-L2-DC3V
Order 'relay mini pwr 2-latch 3vdc pcb - DSP1-L2-DC3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1-L2-DC3V-ND.
RELAY MINI PWR 2-LATCH 3VDC PCB - DSP2A-L2-DC3V
Order 'relay mini pwr 2-latch 3vdc pcb - DSP2A-L2-DC3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP2A-L2-DC3V-ND.
RELAY MINI PWR 2-LATCH 3VDC PCB - DSP2A-L2-DC3V-TUV
Order 'relay mini pwr 2-latch 3vdc pcb - DSP2A-L2-DC3V-TUV' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP2A-L2-DC3V-TUV-ND.
RELAY MINI PWR 2-LATCH 12VDC PCB - DSP1A-L2-DC12V-R
Order 'relay mini pwr 2-latch 12vdc pcb - DSP1A-L2-DC12V-R' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1A-L2-DC12V-R-ND.
RELAY MINI PWR 2-LATCH 24VDC PCB - DSP1A-L2-DC24V-R
Order 'relay mini pwr 2-latch 24vdc pcb - DSP1A-L2-DC24V-R' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1A-L2-DC24V-R-ND.
RELAY MINI PWR 2-LATCH 5VDC PCB - DSP1A-L2-DC5V-R
Order 'relay mini pwr 2-latch 5vdc pcb - DSP1A-L2-DC5V-R' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1A-L2-DC5V-R-ND.
RELAY MINI PWR 2-LATCH 6VDC PCB - DSP1A-L2-DC6V
Order 'relay mini pwr 2-latch 6vdc pcb - DSP1A-L2-DC6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1A-L2-DC6V-ND.
RELAY MINI PWR 2-LATCH 9VDC PCB - DSP1A-L2-DC9V
Order 'relay mini pwr 2-latch 9vdc pcb - DSP1A-L2-DC9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1A-L2-DC9V-ND.
RELAY MINI PWR 1-LATCH 3VDC PCB - DSP1A-L-DC3V
Order 'relay mini pwr 1-latch 3vdc pcb - DSP1A-L-DC3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1A-L-DC3V-ND.
RELAY MINI PWR 2-LATCH 3VDC SEAL - DK1A1B-L2-3V
Order 'relay mini pwr 2-latch 3vdc seal - DK1A1B-L2-3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DK1A1B-L2-3V-ND.
RELAY MINI PWR 2-LATCH 3VDC SEAL - DK1A-L2-3V
Order 'relay mini pwr 2-latch 3vdc seal - DK1A-L2-3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DK1A-L2-3V-ND.
RELAY MINI PWR 2-LATCH 5VDC PCB - DSP1-L2-5V
Order 'relay mini pwr 2-latch 5vdc pcb - DSP1-L2-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1-L2-5V-ND.
RELAY MINI PWR 2-LATCH 48VDC PCB - DSP1-L2-DC48V
Order 'relay mini pwr 2-latch 48vdc pcb - DSP1-L2-DC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1-L2-DC48V-ND.
Send this link via E-Mail
Help With This Screen