General Purpose Panasonic Electric Works Power Relay DPST-NO/NC (1 Form A and B) 8A @ 250VAC 5VDC DK1A1B-L-5V
RELAY MINI PWR 1-LATCH 5VDC SEAL - DK1A1B-L-5V - Relays
| Digi-Key Part Number | DK1A1B-L-5V-ND |
50 |
9.64000 |
Extended Price
482.00 |
| Manufacturer Part Number | DK1A1B-L-5V | |||
| Description | RELAY MINI PWR 1-LATCH 5VDC SEAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DK1A1B-L-5V |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | DPST-NO/NC (1 Form A and B) |
| Contact Rating @ Voltage | 8A @ 250VAC |
| Coil Voltage | 5VDC |
| Control Off Voltage (Min) | - |
| Control On Voltage (Max) | 3.5 VDC |
| Coil Current | 40mA |
| Coil Type | Latching, Single Coil |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DK1A1B L 5V DK1A1BL5V |
DK1A1B-L-5V Specification Sheet
RELAY MINI PWR 1-LATCH 5VDC SEAL - DK1A1B-L-5V (DK1A1B-L-5V-ND) - Relays
Related parts General Purpose Panasonic Electric Works Power Relay DPST-NO/NC (1 Form A and B) 8A @ 250VAC 5VDC DK1A1B-L-5VGeneral Purpose Panasonic Electric Works Power Relay DPST-NO/NC (1 Form A and B) 8A @ 250VAC 5VDC DK1A1B-L-5V
Order 'relay mini pwr 1-latch 5vdc seal - DK1A1B-L-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DK1A1B-L-5V-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 10A @ 250VAC 5VDC DK1A-L-5V
Order 'relay mini pwr 1-latch 5vdc seal - DK1A-L-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DK1A-L-5V-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 8A @ 250VAC 5VDC DSP1A-L-DC5V
Order 'relay mini pwr 1-latch 5vdc pcb - DSP1A-L-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1A-L-DC5V-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 8A @ 250VAC 5VDC DSP1A-L-DC5V-Y1
Order 'relay mini pwr 1-latch 5vdc pcb - DSP1A-L-DC5V-Y1' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1A-L-DC5V-Y1-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 10A @ 250VAC 3VDC DK1A-L-3V
Order 'relay mini pwr 1-latch 3vdc seal - DK1A-L-3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DK1A-L-3V-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 10A @ 250VAC 6VDC DK1A-L-6V
Order 'relay mini pwr 1-latch 6vdc seal - DK1A-L-6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DK1A-L-6V-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 10A @ 250VAC 9VDC DK1A-L-9V
Order 'relay mini pwr 1-latch 9vdc seal - DK1A-L-9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DK1A-L-9V-ND.
General Purpose Panasonic Electric Works Power Relay DPST-NO/NC (1 Form A and B) 5A @ 250VAC 5VDC DSP1-L2-5V
Order 'relay mini pwr 2-latch 5vdc pcb - DSP1-L2-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1-L2-5V-ND.
General Purpose Panasonic Electric Works Power Relay DPST-NO/NC (1 Form A and B) 5A @ 250VAC 5VDC DSP1-L-DC5V
Order 'relay mini pwr 1-latch 5vdc pcb - DSP1-L-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1-L-DC5V-ND.
General Purpose Panasonic Electric Works Power Relay DPST-NO/NC (1 Form A and B) 8A @ 250VAC 3VDC DK1A1B-L2-3V
Order 'relay mini pwr 2-latch 3vdc seal - DK1A1B-L2-3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DK1A1B-L2-3V-ND.
General Purpose Panasonic Electric Works Power Relay DPST-NO/NC (1 Form A and B) 8A @ 250VAC 6VDC DK1A1B-L2-6V
Order 'relay mini pwr 2-latch 6vdc seal - DK1A1B-L2-6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DK1A1B-L2-6V-ND.
General Purpose Panasonic Electric Works Power Relay DPST-NO/NC (1 Form A and B) 8A @ 250VAC 9VDC DK1A1B-L2-9V
Order 'relay mini pwr 2-latch 9vdc seal - DK1A1B-L2-9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DK1A1B-L2-9V-ND.
General Purpose Panasonic Electric Works Power Relay DPST-NO/NC (1 Form A and B) 8A @ 250VAC 6VDC DK1A1B-L2-DC6V
Order 'relay mini pwr 2-latch 6vdc seal - DK1A1B-L2-DC6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DK1A1B-L2-DC6V-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 8A @ 250VAC 5VDC DSP1A-L2-DC5V-R
Order 'relay mini pwr 2-latch 5vdc pcb - DSP1A-L2-DC5V-R' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1A-L2-DC5V-R-ND.
General Purpose Panasonic Electric Works Power Relay DPST (2 Form A) 5A @ 250VAC 5VDC DSP2A-L-DC5V
Order 'relay mini pwr 1-latch 5vdc pcb - DSP2A-L-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP2A-L-DC5V-ND.
Options for General Purpose Panasonic Electric Works Power Relay DPST-NO/NC (1 Form A and B) 8A @ 250VAC 5VDC DK1A1B-L-5V
Send this link via E-Mail
Help With This Screen
