RELAY MINI PWR 2-LATCH 3VDC SEAL - DK1A1B-L2-3V - Relays, I/O Modules
| Digi-Key Part Number | DK1A1B-L2-3V-ND |
50 |
11.54000 |
Extended Price
577.00 |
| Manufacturer Part Number | DK1A1B-L2-3V | |||
| Description | RELAY MINI PWR 2-LATCH 3VDC SEAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DK1A1B-L2-3V |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Latching, Double Coil |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NC |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 8A @ 250VAC |
| Contact Rating @ Voltage | 8A @ 30VDC |
| Control Voltage | 3.000 VDC [Typ] |
| Coil Current | 66.60 mA [Nom] |
| Coil Resistance | 45.00 Ohms [Typ] |
| Control On Voltage | 2.10 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DK1A1B L2 3V DK1A1BL23V |
DK1A1B-L2-3V Specification Sheet
RELAY MINI PWR 2-LATCH 3VDC SEAL - DK1A1B-L2-3V (DK1A1B-L2-3V-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY MINI PWR 2-LATCH 3VDC SEAL - DK1A1B-L2-3V
Order 'relay mini pwr 2-latch 3vdc seal - DK1A1B-L2-3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DK1A1B-L2-3V-ND.
RELAY MINI PWR 2-LATCH 3VDC SEAL - DK1A-L2-3V
Order 'relay mini pwr 2-latch 3vdc seal - DK1A-L2-3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DK1A-L2-3V-ND.
RELAY MINI PWR 2-LATCH 6VDC SEAL - DK1A1B-L2-6V
Order 'relay mini pwr 2-latch 6vdc seal - DK1A1B-L2-6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DK1A1B-L2-6V-ND.
RELAY MINI PWR 2-LATCH 9VDC SEAL - DK1A1B-L2-9V
Order 'relay mini pwr 2-latch 9vdc seal - DK1A1B-L2-9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DK1A1B-L2-9V-ND.
RELAY MINI PWR 2-LATCH 6VDC SEAL - DK1A1B-L2-DC6V
Order 'relay mini pwr 2-latch 6vdc seal - DK1A1B-L2-DC6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DK1A1B-L2-DC6V-ND.
RELAY MINI PWR 2-LATCH 6VDC SEAL - DK1A-L2-6V
Order 'relay mini pwr 2-latch 6vdc seal - DK1A-L2-6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DK1A-L2-6V-ND.
RELAY MINI PWR 2-LATCH 9VDC SEAL - DK1A-L2-9V
Order 'relay mini pwr 2-latch 9vdc seal - DK1A-L2-9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DK1A-L2-9V-ND.
RELAY MINI PWR 1-LATCH 3VDC SEAL - DK1A-L-3V
Order 'relay mini pwr 1-latch 3vdc seal - DK1A-L-3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DK1A-L-3V-ND.
RELAY MINI PWR 2-LATCH 6VDC SEAL - DK2A-L2-6V
Order 'relay mini pwr 2-latch 6vdc seal - DK2A-L2-6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DK2A-L2-6V-ND.
RELAY MINI PWR 2-LATCH 3VDC PCB - DSP1A-L2-DC3V
Order 'relay mini pwr 2-latch 3vdc pcb - DSP1A-L2-DC3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1A-L2-DC3V-ND.
RELAY MINI PWR 2-LATCH 3VDC PCB - DSP1A-L2-DC3V-TUV
Order 'relay mini pwr 2-latch 3vdc pcb - DSP1A-L2-DC3V-TUV' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1A-L2-DC3V-TUV-ND.
RELAY MINI PWR 2-LATCH 3VDC PCB - DSP1-L2-DC3V
Order 'relay mini pwr 2-latch 3vdc pcb - DSP1-L2-DC3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1-L2-DC3V-ND.
RELAY MINI PWR 2-LATCH 3VDC PCB - DSP2A-L2-DC3V
Order 'relay mini pwr 2-latch 3vdc pcb - DSP2A-L2-DC3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP2A-L2-DC3V-ND.
RELAY MINI PWR 2-LATCH 3VDC PCB - DSP2A-L2-DC3V-TUV
Order 'relay mini pwr 2-latch 3vdc pcb - DSP2A-L2-DC3V-TUV' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP2A-L2-DC3V-TUV-ND.
RELAY MINI PWR 1-LATCH 5VDC SEAL - DK1A1B-L-5V
Order 'relay mini pwr 1-latch 5vdc seal - DK1A1B-L-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DK1A1B-L-5V-ND.
Send this link via E-Mail
Help With This Screen