RELAY MINI POWER 9VDC SEALED - DK1A1B-9V - Relays
General Purpose Panasonic Electric Works Power Relay DPST-NO/NC (1 Form A and B) 8A @ 250VAC 9VDC DK1A1B-9V
| Digi-Key Part Number | DK1A1B-9V-ND |
50 |
9.64000 |
Extended Price
482.00 |
| Manufacturer Part Number | DK1A1B-9V | |||
| Description | RELAY MINI POWER 9VDC SEALED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DK1A1B-9V |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | DPST-NO/NC (1 Form A and B) |
| Contact Rating @ Voltage | 8A @ 250VAC |
| Coil Voltage | 9VDC |
| Control Off Voltage (Min) | 0.9 VDC |
| Control On Voltage (Max) | 6.3 VDC |
| Coil Current | 22.2mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DK1A1B 9V DK1A1B9V |
DK1A1B-9V Specification Sheet
RELAY MINI POWER 9VDC SEALED - DK1A1B-9V (DK1A1B-9V-ND) - Relays
Related parts General Purpose Panasonic Electric Works Power Relay DPST-NO/NC (1 Form A and B) 8A @ 250VAC 9VDC DK1A1B-9VRELAY MINI POWER 9VDC SEALED - DK1A1B-9V
Order 'relay mini power 9vdc sealed - DK1A1B-9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DK1A1B-9V-ND.
RELAY MINI POWER 9VDC SEALED - DK1A-9V
Order 'relay mini power 9vdc sealed - DK1A-9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DK1A-9V-ND.
RELAY MINI POWER 18VDC SEALED - DK1A1B-18V
Order 'relay mini power 18vdc sealed - DK1A1B-18V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DK1A1B-18V-ND.
RELAY MINI POWER 3VDC SEALED - DK1A1B-3V
Order 'relay mini power 3vdc sealed - DK1A1B-3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DK1A1B-3V-ND.
RELAY MINI POWER 9VDC PCB - DSP1A-DC9V
Order 'relay mini power 9vdc pcb - DSP1A-DC9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2746-ND.
RELAY MINI POWER 9VDC PCB - DSP2A-DC9V
Order 'relay mini power 9vdc pcb - DSP2A-DC9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP2A-DC9V-ND.
RELAY MINI POWER 6VDC SEALED - DK1A-6V
Order 'relay mini power 6vdc sealed - DK1A-6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DK1A-6V-ND.
RELAY MINI PWR 2-LATCH 9VDC SEAL - DK1A1B-L2-9V
Order 'relay mini pwr 2-latch 9vdc seal - DK1A1B-L2-9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DK1A1B-L2-9V-ND.
RELAY PWR 10A 9VDC SEALED PCB - JS1A-9V-F
Order 'relay pwr 10a 9vdc sealed pcb - JS1A-9V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2062-ND.
RELAY PWR 10A 9VDC SEALED PCB - JS1-9V-F
Order 'relay pwr 10a 9vdc sealed pcb - JS1-9V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2065-ND.
RELAY AUTO 10A 9VDC SEALED PCB - JSM1-9V-4
Order 'relay auto 10a 9vdc sealed pcb - JSM1-9V-4' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JSM1-9V-4-ND.
RELAY AUTO 15A 9VDC SEALED PCB - JSM1-9V-5
Order 'relay auto 15a 9vdc sealed pcb - JSM1-9V-5' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JSM1-9V-5-ND.
RELAY AUTO 10A 9VDC SEALED PCB - JSM1A-9V-4
Order 'relay auto 10a 9vdc sealed pcb - JSM1A-9V-4' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JSM1A-9V-4-ND.
RELAY AUTO 15A 9VDC SEALED PCB - JSM1A-9V-5
Order 'relay auto 15a 9vdc sealed pcb - JSM1A-9V-5' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JSM1A-9V-5-ND.
RELAY MINI POWER DPST 9VDC PCB - DSP1-DC9V-R
Order 'relay mini power dpst 9vdc pcb - DSP1-DC9V-R' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1-DC9V-R-ND.
Options for General Purpose Panasonic Electric Works Power Relay DPST-NO/NC (1 Form A and B) 8A @ 250VAC 9VDC DK1A1B-9V
Send this link via E-Mail
Help With This Screen
