RELAY MINI POWER 3VDC SEALED - DK1A1B-3V - Relays
| Digi-Key Part Number | DK1A1B-3V-ND |
50 |
9.64000 |
Extended Price
482.00 |
| Manufacturer Part Number | DK1A1B-3V | |||
| Description | RELAY MINI POWER 3VDC SEALED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DK1A1B-3V |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | DPST-NO/NC (1 Form A and B) |
| Contact Rating @ Voltage | 8A @ 250VAC |
| Coil Voltage | 3VDC |
| Control Off Voltage (Min) | 0.3 VDC |
| Control On Voltage (Max) | 2.1 VDC |
| Coil Current | 66.7mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DK1A1B 3V DK1A1B3V |
DK1A1B-3V Specification Sheet
RELAY MINI POWER 3VDC SEALED - DK1A1B-3V (DK1A1B-3V-ND) - Relays
Related parts Relays :RELAY MINI POWER 3VDC SEALED - DK1A1B-3V
Order 'relay mini power 3vdc sealed - DK1A1B-3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DK1A1B-3V-ND.
RELAY MINI POWER 18VDC SEALED - DK1A1B-18V
Order 'relay mini power 18vdc sealed - DK1A1B-18V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DK1A1B-18V-ND.
RELAY MINI POWER 9VDC SEALED - DK1A1B-9V
Order 'relay mini power 9vdc sealed - DK1A1B-9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DK1A1B-9V-ND.
RELAY MINI POWER 3VDC PCB - DSP1A-DC3V
Order 'relay mini power 3vdc pcb - DSP1A-DC3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1A-DC3V-ND.
RELAY MINI POWER 3VDC PCB - DSP2A-DC3V
Order 'relay mini power 3vdc pcb - DSP2A-DC3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP2A-DC3V-ND.
RELAY MINI SPDT 3VDC SEALED PCB - HA1E-DC3V
Order 'relay mini spdt 3vdc sealed pcb - HA1E-DC3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HA1E-DC3V-ND.
RELAY MINI POWER 6VDC SEALED - DK1A-6V
Order 'relay mini power 6vdc sealed - DK1A-6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DK1A-6V-ND.
RELAY MINI POWER 9VDC SEALED - DK1A-9V
Order 'relay mini power 9vdc sealed - DK1A-9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DK1A-9V-ND.
RELAY MINI PWR 2-LATCH 3VDC SEAL - DK1A1B-L2-3V
Order 'relay mini pwr 2-latch 3vdc seal - DK1A1B-L2-3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DK1A1B-L2-3V-ND.
RELAY MINI POWER DPST 3VDC PCB - DSP1-DC3V
Order 'relay mini power dpst 3vdc pcb - DSP1-DC3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1-DC3V-ND.
RELAY PC MNT DPDT 1A 3VDC SEALED - TF2-3V
Order 'relay pc mnt dpdt 1a 3vdc sealed - TF2-3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1384-5-ND.
RELAY PC MNT DPDT 1A 3VDC SEALED - TN2-3V
Order 'relay pc mnt dpdt 1a 3vdc sealed - TN2-3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1385-5-ND.
RELAY MINI POWER 8A 12VDC PCB - DK2A-12V
Order 'relay mini power 8a 12vdc pcb - DK2A-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1599-ND.
RELAY MINI POWER 8A 24VDC PCB - DK2A-24V
Order 'relay mini power 8a 24vdc pcb - DK2A-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1600-ND.
RELAY MINI POWER 8A 5VDC PCB - DK2A-5V
Order 'relay mini power 8a 5vdc pcb - DK2A-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1601-ND.
Send this link via E-Mail
Help With This Screen
