RELAY PWR 1-COIL LATCH 6VDC PCB - DE1A-L-6V - Relays, I/O Modules
| Digi-Key Part Number | DE1A-L-6V-ND |
50 |
7.56000 |
Extended Price
378.00 |
| Manufacturer Part Number | DE1A-L-6V | |||
| Description | RELAY PWR 1-COIL LATCH 6VDC PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DE1A-L-6V |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Latching, Single Coil |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 10A @ 230VDC |
| Contact Rating @ Voltage | 10A @ 440VAC |
| Control Voltage | 6.000 VDC [Typ] |
| Coil Current | 16.70 mA [Nom] |
| Coil Resistance | 360.00 Ohms [Typ] |
| Control On Voltage | 4.20 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DE1A L 6V DE1AL6V |
DE1A-L-6V Specification Sheet
RELAY PWR 1-COIL LATCH 6VDC PCB - DE1A-L-6V (DE1A-L-6V-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY PWR 1-COIL LATCH 6VDC PCB - DE1A-L-6V
Order 'relay pwr 1-coil latch 6vdc pcb - DE1A-L-6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A-L-6V-ND.
RELAY PWR 1-COIL LATCH 6VDC PCB - DE1A1B-L-6V
Order 'relay pwr 1-coil latch 6vdc pcb - DE1A1B-L-6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A1B-L-6V-ND.
RELAY PWR 2-COIL LATCH 6VDC PCB - DE1A-L2-6V
Order 'relay pwr 2-coil latch 6vdc pcb - DE1A-L2-6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A-L2-6V-ND.
RELAY PWR 1-COIL LATCH 6VDC PCB - DE2A-L-6V
Order 'relay pwr 1-coil latch 6vdc pcb - DE2A-L-6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE2A-L-6V-ND.
RELAY PWR 2-COIL LATCH 6VDC PCB - DE1A1B-L2-6V
Order 'relay pwr 2-coil latch 6vdc pcb - DE1A1B-L2-6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A1B-L2-6V-ND.
RELAY PWR 1-COIL LATCH 12VDC PCB - DE1A-L-12V
Order 'relay pwr 1-coil latch 12vdc pcb - DE1A-L-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A-L-12V-ND.
RELAY PWR 1-COIL LATCH 24VDC PCB - DE1A-L-24V
Order 'relay pwr 1-coil latch 24vdc pcb - DE1A-L-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A-L-24V-ND.
RELAY PWR 1-COIL LATCH 3VDC PCB - DE1A-L-3V
Order 'relay pwr 1-coil latch 3vdc pcb - DE1A-L-3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A-L-3V-ND.
RELAY PWR 1-COIL LATCH 5VDC PCB - DE1A-L-5V
Order 'relay pwr 1-coil latch 5vdc pcb - DE1A-L-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A-L-5V-ND.
RELAY PWR 1-COIL LATCH 9VDC PCB - DE1A-L-9V
Order 'relay pwr 1-coil latch 9vdc pcb - DE1A-L-9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A-L-9V-ND.
RELAY PWR 2-COIL LATCH 6VDC PCB - DE2A-L2-6V
Order 'relay pwr 2-coil latch 6vdc pcb - DE2A-L2-6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE2A-L2-6V-ND.
RELAY PWR 1-COIL LATCH 12VDC PCB - DE1A1B-L-12V
Order 'relay pwr 1-coil latch 12vdc pcb - DE1A1B-L-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A1B-L-12V-ND.
RELAY PWR 1-COIL LATCH 24VDC PCB - DE1A1B-L-24V
Order 'relay pwr 1-coil latch 24vdc pcb - DE1A1B-L-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A1B-L-24V-ND.
RELAY PWR 1-COIL LATCH 3VDC PCB - DE1A1B-L-3V
Order 'relay pwr 1-coil latch 3vdc pcb - DE1A1B-L-3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A1B-L-3V-ND.
RELAY PWR 1-COIL LATCH 5VDC PCB - DE1A1B-L-5V
Order 'relay pwr 1-coil latch 5vdc pcb - DE1A1B-L-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A1B-L-5V-ND.
Send this link via E-Mail
Help With This Screen