RELAY PWR 2-COIL LATCH 12VDC PCB - DE1A-L2-12V
| Digi-Key Part Number | DE1A-L2-12V-ND |
50 |
8.30000 |
Extended Price
415.00 |
| Manufacturer Part Number | DE1A-L2-12V | |||
| Description | RELAY PWR 2-COIL LATCH 12VDC PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DE1A-L2-12V |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Latching, Double Coil |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 10A @ 230VDC |
| Contact Rating @ Voltage | 10A @ 440VAC |
| Control Voltage | 12.000 VDC [Typ] |
| Coil Current | 16.60 mA [Nom] |
| Coil Resistance | 720.00 Ohms [Typ] |
| Control On Voltage | 8.40 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DE1A L2 12V DE1AL212V |
DE1A-L2-12V Specification Sheet
RELAY PWR 2-COIL LATCH 12VDC PCB - DE1A-L2-12V (DE1A-L2-12V-ND)
Related parts:RELAY PWR 2-COIL LATCH 12VDC PCB - DE1A-L2-12V
Order 'relay pwr 2-coil latch 12vdc pcb - DE1A-L2-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A-L2-12V-ND.
RELAY PWR 2-COIL LATCH 12VDC PCB - DE1A1B-L2-12V
Order 'relay pwr 2-coil latch 12vdc pcb - DE1A1B-L2-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A1B-L2-12V-ND.
RELAY PWR 2-COIL LATCH 12VDC PCB - DE2A-L2-12V
Order 'relay pwr 2-coil latch 12vdc pcb - DE2A-L2-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE2A-L2-12V-ND.
RELAY PWR 1-COIL LATCH 12VDC PCB - DE1A-L-12V
Order 'relay pwr 1-coil latch 12vdc pcb - DE1A-L-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A-L-12V-ND.
RELAY PWR 2-COIL LATCH 24VDC PCB - DE1A-L2-24V
Order 'relay pwr 2-coil latch 24vdc pcb - DE1A-L2-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A-L2-24V-ND.
RELAY PWR 2-COIL LATCH 3VDC PCB - DE1A-L2-3V
Order 'relay pwr 2-coil latch 3vdc pcb - DE1A-L2-3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A-L2-3V-ND.
RELAY PWR 2-COIL LATCH 5VDC PCB - DE1A-L2-5V
Order 'relay pwr 2-coil latch 5vdc pcb - DE1A-L2-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A-L2-5V-ND.
RELAY PWR 2-COIL LATCH 6VDC PCB - DE1A-L2-6V
Order 'relay pwr 2-coil latch 6vdc pcb - DE1A-L2-6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A-L2-6V-ND.
RELAY PWR 2-COIL LATCH 9VDC PCB - DE1A-L2-9V
Order 'relay pwr 2-coil latch 9vdc pcb - DE1A-L2-9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A-L2-9V-ND.
RELAY PWR 1-COIL LATCH 12VDC PCB - DE1A1B-L-12V
Order 'relay pwr 1-coil latch 12vdc pcb - DE1A1B-L-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A1B-L-12V-ND.
RELAY PWR 2-COIL LATCH 24VDC PCB - DE1A1B-L2-24V
Order 'relay pwr 2-coil latch 24vdc pcb - DE1A1B-L2-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A1B-L2-24V-ND.
RELAY PWR 2-COIL LATCH 3VDC PCB - DE1A1B-L2-3V
Order 'relay pwr 2-coil latch 3vdc pcb - DE1A1B-L2-3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A1B-L2-3V-ND.
RELAY PWR 2-COIL LATCH 5VDC PCB - DE1A1B-L2-5V
Order 'relay pwr 2-coil latch 5vdc pcb - DE1A1B-L2-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A1B-L2-5V-ND.
RELAY PWR 2-COIL LATCH 6VDC PCB - DE1A1B-L2-6V
Order 'relay pwr 2-coil latch 6vdc pcb - DE1A1B-L2-6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A1B-L2-6V-ND.
RELAY PWR 2-COIL LATCH 9VDC PCB - DE1A1B-L2-9V
Order 'relay pwr 2-coil latch 9vdc pcb - DE1A1B-L2-9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A1B-L2-9V-ND.
Send this link via E-Mail
Help With This Screen