General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 10A @ 250VAC 4.5VDC DE1A-4.5V
RELAY POWER 4.5VDC 200MW PCB - DE1A-4.5V
| Digi-Key Part Number | DE1A-4.5V-ND |
50 |
7.20000 |
Extended Price
360.00 |
| Manufacturer Part Number | DE1A-4.5V | |||
| Description | RELAY POWER 4.5VDC 200MW PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DE1A-4.5V |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 10A @ 250VAC |
| Coil Voltage | 4.5VDC |
| Control Off Voltage (Min) | 0.45 VDC |
| Control On Voltage (Max) | 3.15 VDC |
| Coil Current | 44.5mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DE1A 4 5V DE1A45V |
DE1A-4.5V Specification Sheet
RELAY POWER 4.5VDC 200MW PCB - DE1A-4.5V (DE1A-4.5V-ND)
Related parts General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 10A @ 250VAC 4.5VDC DE1A-4.5VGeneral Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 10A @ 250VAC 4.5VDC DE1A-4.5V
Order 'relay power 4.5vdc 200mw pcb - DE1A-4.5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A-4.5V-ND.
General Purpose Panasonic Electric Works Power Relay DPST-NO/NC (1 Form A and B) 8A @ 250VAC 4.5VDC DE1A1B-4.5V
Order 'relay power 4.5vdc 200mw pcb - DE1A1B-4.5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A1B-4.5V-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 16A @ 125VAC 4.5VDC JVN1A-4.5V
Order 'relay power 16a 4.5vdc 200mw pcb - JVN1A-4.5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JVN1A-4.5V-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 16A @ 125VAC 4.5VDC JVN1AF-4.5V
Order 'relay power 16a 4.5vdc 200mw pcb - JVN1AF-4.5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JVN1AF-4.5V-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 10A @ 250VAC 12VDC DE1A-12V
Order 'relay power 12vdc 200mw pcb - DE1A-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A-12V-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 10A @ 250VAC 24VDC DE1A-24V
Order 'relay power 24vdc 200mw pcb - DE1A-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A-24V-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 10A @ 250VAC 3VDC DE1A-3V
Order 'relay power 3vdc 200mw pcb - DE1A-3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A-3V-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 10A @ 250VAC 48VDC DE1A-48V
Order 'relay power 48vdc 200mw pcb - DE1A-48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A-48V-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 10A @ 250VAC 5VDC DE1A-5V
Order 'relay power 5vdc 200mw pcb - DE1A-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A-5V-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 10A @ 250VAC 6VDC DE1A-6V
Order 'relay power 16vdc 200mw pcb - DE1A-6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A-6V-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 10A @ 250VAC 9VDC DE1A-9V
Order 'relay power 9vdc 200mw pcb - DE1A-9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A-9V-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin DPDT (2 Form C) 2A @ 30VDC 4.5VDC TXD2-4.5V
Order 'relay 2a 4.5vdc 200mw pcb - TXD2-4.5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2323-5-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 4.5VDC TX2-4.5V-1
Order 'relay 1a 4.5vdc 140mw pcb - TX2-4.5V-1' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number TX2-4.5V-1-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 2A @ 30VDC 4.5VDC TXD2SA-4.5V
Order 'relay 2a 4.5vdc 200mw smd - TXD2SA-4.5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number TXD2SA-4.5V-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 2A @ 30VDC 4.5VDC TXD2SA-4.5V-X
Order 'relay 2a 4.5vdc 200mw smd - TXD2SA-4.5V-X' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number TXD2SA-4.5V-X-ND.
Options for General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 10A @ 250VAC 4.5VDC DE1A-4.5V
Send this link via E-Mail
Help With This Screen
